S29GL128P90TFIR20 by Infineon Technologies AG

Overview of S29GL128P90TFIR20 by Infineon Technologies AG

The S29GL128P90TFIR20, a Flash Memory component, is designed by Infineon Technologies AG. This part is characterized by its 128 megabit capacity, operating on a parallel interface. It features a 90 ns access time and is packaged in a 56-pin TSOP (Thin Small Outline Package), specifically designated as TSOP-56. This Memory IC is engineered to operate within a voltage range of 3 V to 3.6 V, delivering optimal performance at a nominal 3.3 V.

Significant attributes include a memory density of 128M x 1 bit, configurable into either a 16M x 8 or 8M x 16 organization. Its flexibility is further enhanced by support for dual boot blocks (bottom/top) and a command user interface that facilitates improved control. Detailed electrical properties indicate a standby current maximum of 5 µA and a maximum supply current of 0.11 mA, optimized for energy efficiency.

With operating temperatures ranging from -40°C to +85°C and classified under the RoHS (Restriction of Hazardous Substances) and REACH (Registration, Evaluation, Authorisation and Chemicals) directives for environmental compliance, the S29GL128P90TFIR20 is crafted for robust industrial applications. As of the current writing, the factory lead time for this part is approximately 4 weeks.

Industry Applications for S29GL128P90TFIR20

The S29GL128P90TFIR20 has potential applications across various industrial sectors, owing to its technical specifications and operational flexibility. Note that the following potential applications are conceptual and would need a thorough analysis and confirmation by the respective engineering and design teams considering the specific requirements:

  • Internet of Things (IoT): Devices within the IoT ecosystem could potentially utilize this Flash Memory for their data storage needs, particularly for applications requiring high reliability and moderate density in harsh environments.
  • Industrial Automation: The robust operating temperature range and data retention capabilities make it a suitable candidate for mission-critical automation systems, possibly involved in process control and factory automation.
  • Consumer Electronics: Potential integration into consumer electronic products like digital cameras or set-top boxes, where large volumes of temporary storage for user settings and buffer management might be required.
  • Telecommunications: Serving as a storage solution within telecommunications infrastructure, aiding in data buffering and firmware management that might require quick access speeds and reliable storage under variable temperature conditions.

Note that these potential applications require careful and detailed verification for compliance with specific industry standards and compatibility with the desired functions and environmental conditions.

About Infineon Technologies AG

Infineon Technologies AG, a prominent player in the semiconductor industry, specializes in a broad range of electronic components including Memory ICs such as Flash Memories. Infineon’s commitment to innovation and quality is reflected in their extensive portfolio of memory solutions, including products like the S29GL128P90TFIR20. Their offerings primarily focus on delivering high-performance and reliable memory components suitable for a variety of demanding applications, from automotive systems to industrial and consumer electronics. The company’s proficiency in integrating technology with operational demands makes its products well-suited for addressing the challenges of modern electronics designs.

Where to Find S29GL128P90TFIR20 by Infineon Technologies AG

To procure the S29GL128P90TFIR20, it is advisable to conduct research on Findchips.com. On this platform, one can explore detailed information regarding stock levels and pricing from various distributors. Historically, this part has been available through distributors such as TME, Rochester Electronics, Future Electronics, Mouser Electronics, Avnet Americas, and DigiKey. However, to access the most current availability and pricing, a visit to our website is recommended. Interested parties can also explore alternate parts to S29GL128P90TFIR20 by browsing the Flash Memories category on our site, featuring products offered by Infineon Technologies AG and other manufacturers.

Compare pricing for S29GL128P90TFIR20 and other Flash Memories / Memory at findchips.com