Overview of S29GL256S90TFI010 by Infineon Technologies AG
The S29GL256S90TFI010 by Infineon Technologies AG is a part of the Flash Memories subcategory within the broader category of Memory. This specific component is a nor Flash memory chip offering a substantial 256 Mbit density, facilitated by a parallel interface and encapsulated in a 56-pin Thin Shrink Small Outline Package (TSOP). Engineered for high-speed applications, it provides a maximum access time of 90 nanoseconds, making it well-suited for systems that require swift data access and reliability over a broad operating temperature range from -40°C to +85°C.
From a technical perspective, S29GL256S90TFI010’s attributes include a notable data retention period of 20 years and an endurance of 100,000 write/erase cycles, catering to applications where longevity and durability are paramount. It’s designed with a 16MX16 organization, meaning it is organized as 16 million words of 16 bits each, suitable for a wide variety of data storage applications. The component is also characterized by its operational efficiency, demonstrated by a standby current maximum of 0.0001 A, which aids in the conservation of power in embedded systems.
Moreover, the part adheres to rigorous industry standards including RoHS and REACH compliance, ensuring its suitability for global deployments in varied industrial contexts. With a factory lead time of 2 days as of the current writing, it suggests prompt availability for procurement to meet urgent project timelines.
Industry Applications for S29GL256S90TFI010
This Flash memory component has potential applicability across a broad array of industries. It’s important to note that the illustrative industry applications described below require thorough analysis and verification by engineering and design teams to ensure adherence to specific industry standards and application requirements.
- Consumer Electronics: The S29GL256S90TFI010 might potentially serve as a primary storage component in various consumer electronics like digital cameras, portable media players, and gaming devices where high-density storage and fast data access are essential for user experience and device performance.
- Automotive: Given its robust operating temperature range and durability, this Flash memory could possibly be utilized in automotive infotainment systems, providing the necessary speed and capacity for map data storage, media, and system updates. Again, this application would depend on the compliance with automotive industry standards.
- Industrial Automation: In the realm of industrial control systems, the device could potentially find use in storing firmware that controls machinery operation. Its high endurance and data retention capabilities are critical for ensuring reliable long-term operation in harsh industrial environments.
- Computing and Data Storage: The component might also be suitable for embedding in solid-state drives (SSDs) or as a part of larger data storage arrays in enterprise-level servers, catering to the needs for fast access storage that supports high-throughput data operations.
- Telecommunications: It could potentially serve in telecommunications equipment, such as in network routers and switches, where the fast access to firmware data can significantly enhance device performance and reliability in data transmission.
Please note, these use cases are conceptual illustrations and conditional based on specific product requirements and adherence to relevant industry standards.
About Infineon Technologies AG
Infineon Technologies AG is a global leader in the semiconductor industry, specializing in the development of new microelectronics that drive innovation in the digital world. The company has a diverse portfolio that encompasses a range of semiconductor solutions, including memory products. In the realm of Flash Memories specifically, Infineon offers a variety of parts analogous to the S29GL256S90TFI010, catering to a broad spectrum of data storage needs. Infineon’s products are characterized by their reliability, quality, and cutting-edge technology, making them suitable for a wide range of applications in the automotive, industrial, and telecommunications sectors, among others.
Where to Find S29GL256S90TFI010 by Infineon Technologies AG
To find the S29GL256S90TFI010 or explore alternative Flash Memories, consider conducting your research on findchips.com. This site provides up-to-date information on stock levels, pricing, and distributor availability. Historically, distributors like New Advantage Corporation, EBV Elektronik, Ameya Holding Limited, TME, Future Electronics, Mouser Electronics, Avnet Americas, and DigiKey have been sources for this part. However, for the most current availability and pricing information, visiting findchips.com is recommended. This ensures access to a wide range of options from Infineon Technologies AG and other manufacturers to best suit your procurement needs.