S29GL512T10TFI020 by Infineon Technologies AG

Overview of S29GL512T10TFI020 by Infineon Technologies AG

The S29GL512T10TFI020, manufactured by Infineon Technologies AG, is a Flash memory device characterized by a memory size of 512 Mbit, a parallel interface, and packaged in a 56-pin TSOP (Thin Small Outline Package). It operates within an industrial temperature range from -40°C up to 85°C, with access times reaching up to 100 nanoseconds. Ensuring compliance with current environmental standards, it is RoHS compliant and Reach compliant.

This component falls under the category of Flash Memories, which are essential for storing large amounts of data while allowing rapid access and non-volatility. The flash memory includes a ‘Memory IC Type: FLASH’ and is integrated with CMOS technology that supports a supply voltage ranging from 2.7 V to 3.6 V. Furthermore, it holds an organization of 32M x 16, which provides a balanced structure for interfacing and memory management.

Infineon Technologies AG specifies that the factory lead time for the S29GL512T10TFI020 as of the current writing is eight weeks, which indicates the time required from order placement to delivery under normal circumstances.

Industry Applications for S29GL512T10TFI020

The S29GL512T10TFI020, with its robust features, is suitable for a variety of industrial applications. While these suggestions are conceptual and illustrative, each application possibility requires further analysis and verification by engineering and design teams to ensure compliance with industry-specific standards.

  • Industrial Automation: This memory device could potentially be integrated into system control boards that manage sophisticated manufacturing processes. Its high durability and extensive operating temperature range suit the demanding environments typically found in industrial applications.
  • Consumer Electronics: The device might be used in consumer electronics where large data storage and fast access times are required, such as in set-top boxes or gaming consoles. The high memory density makes it suitable for operating systems and user data storage.
  • Telecommunications: In telecommunications equipment, reliable and fast memory is crucial. This Flash memory could be used in network routers and switches, facilitating the storage of firmware and configuration files that are accessed frequently.
  • Computing and Data Storage: Given its high memory capacity and fast access time, this component could potentially be used in solid-state drives (SSDs) that form part of enterprise storage solutions, where speed and reliability are paramount.

Note: The potential applications mentioned above require careful consideration including detailed technical evaluations, consultations, and testing according to the application-specific standards.

About Infineon Technologies AG

Infineon Technologies AG is a renowned leader in the semiconductor industry, deriving its reputation from the production of high-quality, innovative products including a vast range of memory solutions. Infineon’s portfolio in the memory segment predominantly features Flash Memories, among which the S29GL512T10TFI020 is a significant offering due to its robustness and extensive capacity.

The company emphasizes technological advancements and quality in manufacturing, aligning with global environmental and manufacturing standards such as RoHS and Reach compliance. This ensures that their products, including other similar Flash memory parts, not only meet contemporary technical demands but are also mindful of environmental impacts.

Where to Find S29GL512T10TFI020 by Infineon Technologies AG

For engineers and procurement specialists looking to source the S29GL512T10TFI020, Findchips.com is an excellent starting point. By visiting Findchips.com, one can discover current stock levels, pricing, and availability from multiple distributors. Historically, this part has been available from distributors like New Advantage Corporation, Chip1Stop, and Future Electronics, among others.

For alternatives to the S29GL512T10TFI020 or other Flash Memories, you can utilize the comprehensive tools at Findchips.com to compare various options offered by Infineon Technologies AG or other manufacturers.

Compare pricing for S29GL512T10TFI020 and other Flash Memories / Memory at findchips.com