Overview of S29JL064J60TFI000 by Infineon Technologies AG
The S29JL064J60TFI000 by Infineon Technologies AG is a NOR flash memory chip that features a parallel interface, with a 64 Mbit (8M x 8bit / 4M x 16bit) density and a maximum access time of 60 nanoseconds. It is packaged in a 48-pin TSOP (thin small-outline package) and operates across a voltage range of 2.7V to 3.6V, with a nominal voltage of 3V. This part is designed primarily for applications requiring high performance and reliability where frequent write operations are necessary.
The device is compliant with both RoHS and REACH, ensuring suitability in various global markets concerned with environmental standards. Key features of this memory chip include support for top and bottom boot blocks, a common flash interface, and data polling capabilities. The physical dimensions include a length of 18.4 mm and a width of 12 mm, with a seated height of only 1.2 mm, which suits compact design requirements.
In terms of durability and operational conditions, it supports an industrial temperature range from -40 °C to 85 °C, making it robust for varying environmental conditions. Notably, its standby current maxes out at a mere 0.000005 A, indicating efficient power consumption during inactive states.
Industry Applications for S29JL064J60TFI000
The uses for the S29JL064J60TFI000 span various industries, given its wide operational temperature range, substantial data retention capabilities, and high-reliability design. Here are a few potential sectors and use cases:
- Industrial Automation: In automation control systems, reliable and persistent memory is critical for script storage, device configuration, or real-time logging. The boot block features and data polling of the S29JL064J60TFI000 could potentially suit such demanding environments where frequent updates to stored procedures or program logic might be needed.
- Consumer Electronics: High performance NOR Flash Memory like the S29JL064J60TFI000 might be used in consumer electronics for firmware storage in devices such as smart TVs, gaming consoles, and digital cameras. Its fast access time ensures smooth operation when firmware needs to be accessed spontaneously.
- Telecommunications: For network hardware such as routers and switches, flash memory can be used to store firmware and configuration data. The industrial-grade temperature tolerances and the robust data integrity features make it well-suited for telecommunications equipment often operating in climatically diverse settings.
- Aerospace and Defense: Though not explicitly qualified for military applications, the temperature range and reliability of this flash memory could make it suitable for aerospace applications, where equipment must perform reliably under extreme environmental conditions.
Note that these potential industry applications are conceptual and should be thoroughly analyzed by engineering and design teams for adherence to specific standards and requirements before integration.
About Infineon Technologies AG
Infineon Technologies AG is a leader in the semiconductor industry, particularly noted for its innovative contributions to the Flash Memories market. Their product lines, including the S29JL064J60TFI000, highlight the company’s commitment to providing high-quality memory solutions that meet the evolving demands of modern technology applications. Infineon’s robust portfolio includes a variety of flash memory designs optimized for different data storage needs, from industrial applications to consumer electronics. Throughout its range, Infineon emphasizes reliability, power efficiency, and advanced technology compliance, making its products a staple in many high-tech sectors.
Where to Find S29JL064J60TFI000 by Infineon Technologies AG
To purchase the S29JL064J60TFI000, it’s recommended to check on findchips.com where the most up-to-date inventory from various distributors can be found. Historically, distributors such as EBV Elektronik, Chip1Stop, Future Electronics, Mouser Electronics, Avnet Americas, and DigiKey have carried this part. These distributors often provide a wide range of related Flash Memories that might suit alternative specifications to the S29JL064J60TFI000, which can be essential when stock variations occur or specific procurement needs arise.