Overview of S2B-PH-K-S by JST Manufacturing
The S2B-PH-K-S is a board connector characterized by its two contacts arranged in a single row. This connector features a male configuration and is designed with a right-angle orientation, facilitating space-saving layouts in various electronic designs. The termination type for this part is solder, which allows it to be securely attached to a printed circuit board (PCB). The connector operates with a terminal pitch of 2 mm, which is a standard spacing that can accommodate a wide range of applications.
Manufactured by JST Manufacturing, this part is notable for its compliance with RoHS standards, ensuring that it is free from certain hazardous substances. The contact material is made from brass, which is then finished with tin over copper to enhance conductivity and reduce the risk of oxidation. This connector does not have a Pbfree code, indicating that it may contain lead as part of its composition, while it falls under the EAR99 classification for export control.
As of the current writing, this part is classified as obsolete, which may affect its availability in the market. The connector’s mounting style is right angle, which provides ease of installation in tight spaces while maintaining a secure connection on the board. The S2B-PH-K-S is designed for general-purpose use, making it an adaptable choice for various electronic applications.
Industry Applications for S2B-PH-K-S
The S2B-PH-K-S connector could potentially find applications across multiple industries, given its characteristics and design. Here are a few possible industry applications:
- Consumer Electronics: This connector might be utilized in devices such as portable chargers and audio systems. Its compact design and solder termination could support various configurations within these products.
- Industrial Automation: The S2B-PH-K-S may be applicable in machinery and robotic systems where space is constrained. Its right-angle design could facilitate connections in tight quarters.
- Transportation and Logistics: Potential use in electronic control systems in vehicles, where its reliability and compact form factor might be advantageous.
- Telecommunications: It could be integrated into communication devices and network equipment where stable and secure connections are essential.
- Smart Cities: The S2B-PH-K-S might be implemented in various smart city applications, including street lighting and sensor networks, due to its durability and ease of integration.
It is essential to note that these potential industry applications are only conceptual and illustrative. Engineering and design teams should conduct thorough analyses and verifications to ensure that the S2B-PH-K-S meets industry standards and specific application requirements.
About JST Manufacturing
JST Manufacturing, also known as J S T MFG CO LTD, is known for its production of a diverse range of connectors, including those in the Headers and Edge Type Connectors subcategory. The company is recognized for its commitment to quality and innovation in connector designs that cater to various electronic needs. The S2B-PH-K-S part, along with other similar connectors, illustrates JST’s focus on providing reliable connectivity solutions suitable for common applications.
JST Manufacturing has a wide portfolio that includes connectors for automotive, industrial, and consumer electronics, further proving its versatility in meeting market demands. Connectors similar to the S2B-PH-K-S may include various two-position connectors, right-angle-board connectors, and others designed for specific applications.
Research Price and Stock for S2B-PH-K-S by JST Manufacturing on Findchips.com
For those interested in acquiring the S2B-PH-K-S, it is advisable to research stock and pricing through Findchips.com. This platform provides up-to-date information on availability and price comparisons for parts within the Headers and Edge Type Connectors category, including alternatives that may be offered by JST Manufacturing or other manufacturers.
Historically, the S2B-PH-K-S has been available at distributors such as Win Source Electronics, TME, Bristol Electronics, and DigiKey. However, it is essential to verify current stock levels and pricing directly on Findchips, as availability may vary.