S2B-PH-SM4-TB by JST Manufacturing

Overview of S2B-PH-SM4-TB by JST Manufacturing

The S2B-PH-SM4-TB is a board connector featuring two contacts in a single row configuration. The contacts are male, designed to be mounted on a board with a right angle surface mount terminal. With a connector type specifically designed for board connectivity, this part is built to facilitate streamlined connections in a compact environment. This part has a terminal pitch of 2mm, making it ideal for applications requiring high-density mounting. The contact finish for both mating and termination is tin over copper, supported by a contact material of copper alloy. Additionally, it is designed for side entry, maximizing the ease of installation in constrained spaces.

Designed by JST Manufacturing, a leader in precision electronic connectors, this connector part falls under the Headers and Edge Type Connectors subcategory within the broader category of Connectors. Noteworthy is its designation as vintage or obsolete, indicating it may not be in regular production but could still be crucial for replacement or specific old equipment maintenance. The part’s classification also reflects non-compliance with the latest RoHS and Pb-Free standards, meaning it might contain hazardous substances like lead.

Industry Applications for S2B-PH-SM4-TB

Potential industry applications for the S2B-PH-SM4-TB are extensive due to its basic yet versatile connector capabilities. It must be noted that its integration into products or systems should always be validated by engineering and design teams to ensure compliance with specific industry standards and requirements. Here are some potential use cases:

  • Consumer Electronics: The connector could potentially be employed in audio devices, gaming units, or other consumer appliances. Its small size and right angle configuration make it suitable for compact electronic devices.
  • Computing and Data Storage: In data storage solutions like SSDs or smaller computing devices, connectors such as the S2B-PH-SM4-TB can offer stable connections with space efficiency, courtesy of its surface mount and right-angle features.
  • Telecommunications: This part might be adequality used in telecommunications equipment where board-to-board connections require a reliable mating with minimal space occupation.
  • Electronic Manufacturing: For manufacturers involved in the production of PCBs and other electronic assemblies, this type of connector could be utilized for testing rigs, prototyping, or other equipment that requires frequent reconfiguration.

Note, the above use cases are conceptual and are provided for illustrative purposes. They require specific scientific and operational assessment before being applied.

About JST Manufacturing

JST Manufacturing is renowned for its expertise in producing a variety of electronic connectors, including but not limited to Headers and Edge Type Connectors. Their product lines cater to various industrial needs, ranging from simple board connectors like the S2B-PH-SM4-TB to more complex interconnect solutions. JST connectors are known for their reliability and precision, which is a standard in the electronics manufacturing industry. Offering versatility across applications, JST’s connectors are indispensable in both everyday and specialized electronic assemblies.

Where to Find S2B-PH-SM4-TB by JST Manufacturing

To purchase the S2B-PH-SM4-TB, it is advisable to use reliable resources such as findchips.com, which provides up-to-date stock levels and pricing from multiple distributors. Historically, this part has been available from distributors including Win Source Electronics, CHIPMALL.COM LIMITED, TME, Quest Components, Bristol Electronics, and DigiKey. To explore alternate parts or more options from JST Manufacturing or other manufacturers, browse under Headers and Edge Type Connectors.

Compare pricing for S2B-PH-SM4-TB and other Headers and Edge Type Connectors at findchips.com