Overview of S2B-XH-A(LF)(SN) by JST Manufacturing
The S2B-XH-A(LF)(SN) is a board connector from JST’s XH Series, designed with a 2.5mm pitch and equipped with 2 positions housed in a shrouded header connector. This part, categorized under Headers and Edge Type Connectors, is male and right-angle, adhering to a solder terminal connection type. The plug body of the connector measures approximately 0.291 inches in length, 0.24 inches in breadth, and 0.453 inches in depth. The connector supports a polarized housing, which helps in preventing misconnections, and offers a mechanical locking feature for secure mating.
Rated for an operating temperature range from -25°C to 85°C, this connector is capable of handling a current up to 3A, making it suitable for various low-power applications. The terminals are plated with tin over copper, providing reliable electrical connectivity with a contact resistance of approximately 20 mΩ. The insulator material is made from Polyamide 66, ensuring good electrical insulating properties. It has passed certifications such as TUV and UL, and complies with Rohs, making it suitable for use in environmentally sensitive applications.
Industry Applications for S2B-XH-A(LF)(SN)
The specifications and design features of S2B-XH-A(LF)(SN) suggest its suitability for various industrial applications, though this depends on specific project requirements and should always be vetted by engineering teams.
- Consumer Electronics: Devices such as home automation systems and personal gadgets could potentially utilize this connector for internal power and signal transmissions, due to its compact size and ease of soldering onto printed circuit boards (PCBs).
- Computing and Data Storage: In notebook computers, tablets, and data storage units where space optimization and reliable connections are crucial, this connector might be used due to its right-angle design which allows for better space utilization within tight form factors.
- Security and Surveillance: Security cameras and surveillance equipment that require stable and reliable connections with moderate power handling capabilities could potentially employ this type of connector. Its mechanical locking feature and durable construction would be beneficial in these settings.
- Healthcare: Equipment such as patient monitoring devices that demand dependable low-current applications might find this connector appropriate due to its high insulation resistance and dielectric withstanding voltage, although suitability would be subject to rigorous healthcare industry standards.
Note: The above potential industry applications are purely illustrative and require a thorough compatibility check to meet specific industry standards and use-case demands.
About JST Manufacturing
JST Manufacturing is a notable producer in the electronic components industry, specializing in a variety of connector solutions including Headers and Edge Type Connectors. Known for their innovation and reliability, JST provides products that find applications in many sectors including automotive, consumer electronics, and industrial manufacturing. The S2B-XH-A(LF)(SN) is just one example of JST’s commitment to high quality and precision in manufacturing electronic connectors that meet rigorous industrial standards and customer expectations.
Where to Find S2B-XH-A(LF)(SN) by JST Manufacturing
To procure the S2B-XH-A(LF)(SN), buyers should consider exploring trustworthy distributors. While previously available from distributors like Mouser Electronics, Future Electronics, and Heilind Electronics, current stock levels and pricing must be verified directly through platforms like findchips.com. This site not only provides current availability and pricing but also offers options from various suppliers. Further, manufacturing lead times and other logistics can also be efficiently managed through this platform.