Overview of S2M by onsemi
The S2M by onsemi stands as a General-Purpose Rectifier in a Glass Passivated package, designed for surface mount applications. It is specified to handle a forward current of 2A and has a maximum reverse voltage of 1000V. The device encapsulates reliability and efficiency in a compact SMB (DO-214AA) form factor, with a 2-pin layout. Being ROHS compliant, it adheres to environmental standards while focusing on decreasing hazardous substances in electronic components.
This diode’s characteristics include a maximum forward voltage of 1.15 V, which determines the voltage drop across the diode when it is conducting electricity. It can sustain a non-repetitive peak forward current of 50 A, highlighting its capability to withstand high current surges. The operating temperature ranges from -65 °C up to 150 °C, allowing it to function in a broad spectrum of environmental conditions. Notably, the S2M is designed with a silicon diode element, with a single diode configuration.
One of the critical attributes of the S2M is its fast reverse recovery time of maximum 2 µs, which is essential for high-speed switching applications. The device also boasts a peak reflow temperature of 260°C, compatible with the peak temperatures of lead-free soldering processes. It comes with a moisture sensitivity level of 1, indicating its resilience against moisture-induced damage during the soldering process. Furthermore, the component is surface-mountable, which complements modern, compact, and high-density circuit designs.
Industry Applications for S2M
Potential industry applications for the S2M are diverse, given its general-purpose nature and electrical characteristics. While actual applications would need thorough analysis and verification by engineering and design teams, here are some conceptual or illustrative uses:
- Consumer Electronics: The S2M might potentially be integrated into power supply circuits of consumer electronics like TVs, gaming consoles, and home appliances, where efficient power conversion and space-saving design are prioritized.
- Renewable Energy Systems: In solar inverters or wind turbine control systems, the device could possibly play a role in the power conversion process, thanks to its high reverse voltage capability and efficiency.
- Telecommunications: The device might find applications in the power supply units of telecommunications equipment, where reliable and efficient power management is crucial for uninterrupted service.
- Industrial Control Systems: The S2M could be utilized in the rectification stage of SMPS (Switched Mode Power Supply) units, benefiting from its fast recovery time and thermal performance within industrial automation and control systems.
Note that these potential industry applications are only conceptual/illustrative and require analysis and verification by engineering and design teams for adherence to industry standards and specific application requirements.
About onsemi
onsemi is a leader in the manufacture of Semiconductor Components, with a wide range of products including various types of diodes, transistors, and integrated circuits. In the realm of Rectifier Diodes, onsemi is known for producing parts that offer reliability, efficiency, and high performance. The S2M is one example of onsemi’s commitment to providing solutions that meet diverse application needs, from high-speed switching to power conversion. onsemi’s portfolio includes a variety of similar parts designed for specific applications, showcasing their expertise in semiconductor technology and their ability to address the evolving needs of the electronics industry.
Where to Find S2M by onsemi
To procure the S2M by onsemi, it’s critical to use reliable sources that ensure authenticity and offer the latest inventory status and competitive pricing. A recommended starting point is findchips.com, where you can verify current stock levels and pricing from several distributors. The site also provides access to Rectifier Diodes from other manufacturers, which could offer alternatives to the S2M for specific application requirements.
Historically, the S2M has been available at distributors like Chip1Stop, Avnet Asia, Sensible Micro Corporation, and Bristol Electronics among others. While these distributors have been known to carry the part, availability can fluctuate, and it’s advisable to check on findchips.com for the most up-to-date information.