Overview of S320 by onsemi
The S320 from onsemi is a 3 A, 200 V, surface-mount package Schottky Rectifier, offered in a DO-214AA (also known as SMB) package. This component is designed for fast recovery, making it an efficient choice for applications requiring high-speed switching and low power loss. Its package is compliant with RoHS standards, indicating a focus on environmental sustainability. Notably, the S320 boasts a maximum forward voltage of 0.9 V, a reverse current maximum of 7 µA, and an impressive reverse recovery time of maximum 0.03 µs. Integrated with Schottky technology, it presents an advantageous option for circuits requiring a mix of high efficiency and compactness. Among its notable attributes are its ability to operate within a wide temperature range from -65 °C to 150 °C and its capability to handle a non-repetitive peak forward current of 80 A. The S320 is classified as active in its product life cycle, according to the provided data.
Industry Applications for S320
Given the S320’s specifications and features, it might find potential utilization across several industries. While its applications are vast and varied, here are some industry sectors and potential uses:
- Consumer Electronics: The S320 could potentially be utilized in power supply circuits within various consumer electronic devices such as laptops, chargers, and LED lighting systems. Its low power loss and high efficiency are particularly beneficial for enhancing battery life and reducing heat dissipation.
- Security and Surveillance Systems: For security cameras and digital surveillance equipment, the S320 might serve as a component in power regulation circuits, ensuring stable operation and protection against voltage spikes.
- Telecommunications: In telecommunication equipment where reliability and efficiency are paramount, the S320 might be found in the power management circuits of transceivers and baseband processors. Its fast recovery attribute allows for efficient switching and operation in these critical systems.
- Power Supply Units: Given its capabilities, the S320 might also be used in switch-mode power supplies (SMPS), contributing to the efficiency and reliability of power conversion in various industrial and commercial applications.
Note that these potential industry applications are conceptual and require thorough analysis and verification by engineering and design teams for compliance with standards and specific requirements.
About onsemi
Onsemi is a leading manufacturer of semiconductor components, specializing in energy-efficient innovations. Within the realm of Rectifier Diodes, onsemi has established a strong presence, offering a wide range of products designed to meet diverse application requirements. The S320 is just one example of onsemi’s commitment to delivering high-performance diode technologies that address the needs of modern electronic designs. Onsemi’s offerings in Rectifier Diodes are characterized by their reliability, efficiency, and advanced technology, catering to a broad spectrum of industries including automotive, consumer electronics, and power management.
Where to Find S320 by onsemi
For those interested in procuring the S320, findchips.com provides an efficient resource to check current stock levels and pricing across a variety of distributors. Historically, the S320 has been available from leading distributors such as Wuhan P&S, New Advantage Corporation, Flip Electronics, Avnet Asia, and many others. However, to get the most accurate and up-to-date availability and pricing information, visiting findchips.com is highly recommended. Additionally, for those looking for alternatives or exploring other Rectifier Diodes that might be offered by onsemi or other manufacturers, findchips.com offers a comprehensive search and comparison tool.