S32K311NHT0MLFST by NXP Semiconductors

Overview of S32K311NHT0MLFST by NXP Semiconductors

The S32K311NHT0MLFST is a RISC microcontroller fabricated by NXP Semiconductors, featuring an ARM MCU architecture. This component, specified to operate up to a frequency of 120MHz, is encapsulated in a 48 LQFP (Low Profile Quad Flat Package). Designed for advanced embedded systems, the S32K311 offers a balanced mix of computing power, efficiency, and versatility, making it suitable for a broad spectrum of applications.

As part of the Microcontrollers subcategory, this part integrates a MICROCONTROLLER, RISC from the Part Data Attributes, indicating its reliance on Reduced Instruction Set Computing (RISC) architecture. RISC simplifies instructions executed by the microcontroller, which can lead to better performance and lower power consumption. Additionally, it is characterized by a Moisture Sensitivity Level (MSL) of 3 and comes with an e3 JESD-609 code, indicating its lead-free terminal finish, specifically tin (Sn). The part’s peak reflow temperature is rated at 260°C for a maximum of 40 seconds, aligning with typical soldering processes.

Although the REACH compliance code is unspecified, the part is active in its lifecycle with a factory lead time of 26 weeks as of the current writing. This suggests potential planning is required for procurement to avoid production delays.

Industry Applications for S32K311NHT0MLFST

The versatility and performance attributes of the S32K311NHT0MLFST make it suitable for a wide range of industry applications. Here are a few sectors and use cases where the microcontroller could potentially be applied, taking into account the key performance characteristics and attributes of the component.

  • Industrial Automation: The high-speed processing capability and RISC architecture could make this microcontroller ideal for control systems in manufacturing processes, where precision and operational efficiency are paramount.
  • Energy and Power Systems: Thanks to its efficiency and reliability, this component might be used in smart grid infrastructure, renewable energy management systems, or for real-time monitoring and control in power generation and distribution networks.
  • Transportation and Logistics: With robust computation capabilities, the S32K311 can support advanced telemetry, fleet management solutions, and automated tolling systems. Its reliability and performance make it suitable for critical applications within this sector.
  • Renewable Energy: This microcontroller could potentially power management and control systems within wind turbines, solar panels, or other renewable energy installations, where maximizing efficiency and reliability are critical.
  • Robotics and Drones: For applications requiring rapid processing for real-time decision making, like autonomous drones or industrial robots, the S32K311 offers the necessary computing power and responsiveness.

Note: These potential applications are conceptual or illustrative and require thorough analysis and verification by engineering and design teams specific to the intended use-case and industry standards.

About NXP Semiconductors

NXP Semiconductors is a leading provider in the microcontroller and processor space, known for its innovative solutions in the automotive, industrial, and IoT sectors among others. Their extensive range of products includes a variety of microcontrollers and processors that cater to a broad spectrum of applications, from simple consumer devices to complex automotive and industrial systems. The S32K series, including the S32K311NHT0MLFST, exemplifies NXP’s commitment to providing high-performance, reliable microcontroller solutions that meet the demands of today’s advanced electronic applications. NXP’s focus on RISC architecture in their MCU lineup allows for the efficient, high-speed processing required in modern embedded systems.

Where to Find S32K311NHT0MLFST by NXP Semiconductors

To secure the S32K311NHT0MLFST or investigate alternative options, potential buyers are encouraged to visit findchips.com. This platform provides current stock levels, pricing, and availability from various distributors, enabling informed purchasing decisions. Historically, the part has been available from Distributors such as Avnet Americas, Future Electronics, Mouser Electronics, EBV Elektronik, Avnet Silica, DigiKey, and Farnell, among others. However, availability can fluctuate, which underscores the value of using a comprehensive search tool like findchips.com to ascertain the most up-to-date information. By searching findchips.com for Microcontrollers, buyers can also discover alternate NXP Semiconductors parts or similar components from other manufacturers that might better suit their specific needs.

Compare pricing for S32K311NHT0MLFST and other Microcontrollers / Microcontrollers and Processors at findchips.com