S32K312NHT0MPAST by NXP Semiconductors

Overview of S32K312NHT0MPAST by NXP Semiconductors

The S32K312NHT0MPAST by NXP Semiconductors is a robust RISC Microcontroller featuring the Arm Cortex-M7 core, operating at a frequency of up to 120 MHz. This microcontroller is designed to meet the demands of high-performance applications, offering a substantial 2 MB of Flash memory for program storage. Its capabilities are further enhanced with the CAN FD (Controller Area Network Flexible Data-rate) for advanced communication and the HSE B security feature for improved data protection. This component comes in a 172-pin HDQFP (Heat Dissipated Quad Flat Package) ensuring efficient heat dissipation during operation. Known for its general-purpose applicability, the S32K312NHT0MPAST is RoHS compliant, adhering to the latest environmental standards. The microcontroller falls under the Microcontrollers subcategory of Microcontrollers and Processors, providing an essential building block for a myriad of electronic applications. With a moisture sensitivity level of 3, it is moderately resilient to moisture-induced damage during assembly. According to the part data attributes provided by findchips.com, this component is currently in an ‘Active’ lifecycle stage, signaling ongoing production and support from NXP Semiconductors.

Industry Applications for S32K312NHT0MPAST

The versatility and robust performance of the S32K312NHT0MPAST make it suitable for a wide range of applications across multiple industries. Here are some potential uses:

  • Automotive: With its high-performance capabilities and CAN FD communication feature, the S32K312NHT0MPAST could potentially be used in advanced driver-assistance systems (ADAS), vehicle ECU management, and in-vehicle networking systems. The microcontroller’s security features might also be advantageous for implementing secure automotive communication systems.
  • Industrial Automation: The part’s robust architecture and security features could make it ideal for industrial control systems, robotic controllers, and real-time monitoring applications where performance and data integrity are crucial.
  • Internet of Things (IoT): Given its processing power, security features, and communication capabilities, the S32K312NHT0MPAST might be employed in IoT devices requiring efficient data processing and secure connectivity, such as smart thermostats, home security devices, and industrial IoT sensors.
  • Consumer Electronics: In the realm of consumer gadgets, this microcontroller could possibly find applications in high-performance consumer electronics requiring compact processing power, such as wearable technology, high-end toys, and smart home devices.

Note: These potential applications are speculative and illustrate the broad capabilities of the S32K312NHT0MPAST. Actual implementation should be validated through thorough engineering and design verification.

About NXP Semiconductors

NXP Semiconductors is a global leader in automotive processing technology and a significant player in embedded solutions. Specializing in the production of Microcontrollers, NXP leverages its expertise in security, connectivity, and energy efficiency to offer a broad portfolio of products that cater to a wide array of applications. In terms of Microcontrollers and Processors, NXP offers a range including but not limited to the high-performance S32K series, which encompasses the S32K312NHT0MPAST. Their products are designed to empower the automotive, industrial, IoT, and consumer electronics sectors, among others. NXP’s commitment to innovation and quality is evident through their comprehensive Microcontroller offerings that serve a diverse range of industry needs.

Where to Find S32K312NHT0MPAST by NXP Semiconductors

To source the S32K312NHT0MPAST microcontroller, start your search at findchips.com. This platform can provide up-to-date information on stock levels and pricing from a variety of distributors. While this microcontroller has historically been available from distributors such as Chip1Stop, Avnet Silica, Rochester Electronics, Verical, Future Electronics, Mouser Electronics, Avnet Americas, DigiKey, and Newark, inventory can fluctuate. Hence, it’s pertinent to consult findchips.com for the most current availability and pricing data. Additionally, for those exploring alternatives or different specifications within the Microcontrollers category, findchips.com offers an extensive selection from NXP Semiconductors and other manufacturers to meet diverse project requirements.

Compare pricing for S32K312NHT0MPAST and other Microcontrollers / Microcontrollers and Processors at findchips.com