S3B-XH-SM4-TB(LF)(SN) by JST Manufacturing

Overview of S3B-XH-SM4-TB(LF)(SN) by JST Manufacturing

The S3B-XH-SM4-TB(LF)(SN) is a board connector that features a male, right-angle, surface mount terminal configuration. This part includes 3 contacts arranged in a single row and is designed for wire-to-board applications. As part of the XH series by JST Manufacturing, it is compliant with ROHS standards, ensuring that it meets environmental regulations regarding hazardous substances.

The connector has a body breadth of 0.24 inches, depth of 0.394 inches, and length of 0.492 inches. It is constructed with a polarized housing for secure mating and incorporates tin plating over copper for the contacts, which are made of brass. The S3B-XH-SM4-TB(LF)(SN) exhibits a contact resistance of 20 milliohms and supports a rated current of 3 A, making it suitable for various electronic applications.

This connector boasts an impressive insulation resistance of 1 GΩ and a dielectric withstanding voltage of 1000 VAC. It operates within a temperature range of -25 °C to 85 °C, which provides versatility in applications that may involve varying environmental conditions. The design also includes a locking mechanism that enhances the stability of connections during use.

It is important to note that this part is currently active in JST’s product line, and as of the time of writing, it adheres to specific manufacturing standards, including TUV and UL certifications, which can be crucial for applications requiring compliance with safety standards.

Industry Applications for S3B-XH-SM4-TB(LF)(SN)

The S3B-XH-SM4-TB(LF)(SN) might find potential applications in several industries. Below are some examples where this component could be effectively utilized:

  • Consumer Electronics: This connector could be implemented in devices such as televisions, gaming consoles, or audio receivers, where reliable signal transmission is necessary. The robust specifications, such as the rated current and contact resistance, might be advantageous in high-performance consumer devices.
  • Telecommunications: Potential use in network equipment like routers and switches where surface mount technology is preferred for space-saving designs. The secure mating offered by the polarized housing could contribute to stable connections in environments where movement might otherwise disrupt connectivity.
  • Computing and Data Storage: This connector might be suitable for internal connections in computers, laptops, or storage devices, allowing for efficient data transfer while taking up minimal board space. The right-angle design can help in layouts where vertical space is limited.
  • Smart Cities: Applications in smart lighting or traffic management systems could potentially leverage the S3B-XH-SM4-TB(LF)(SN) for industrial-grade reliability in outdoor conditions, where exposure to the elements is a factor.
  • Transportation and Logistics: The connector could possibly be used in routing systems or vehicle electronics, where a robust and space-efficient connection is critical. The solderability of the surface mount design could facilitate quick installation in commercial vehicles.

It is important to emphasize that these potential industry applications are only conceptual and illustrative, requiring further analysis and verification by engineering teams to ensure that they meet industry standards and specific application requirements.

About JST Manufacturing

JST Manufacturing, or Japan Solderless Terminals, is a long-standing manufacturer known for its wide array of connectors, with a strong emphasis on the quality and reliability of its products. JST is particularly recognized in the electronic components space for its effective designs in the category of connectors, including specialized categories such as Headers and Edge Type Connectors.

The S3B-XH-SM4-TB(LF)(SN) is just one example of their product offerings in this segment. JST also manufactures various other headers, such as the XH series, which are frequently deployed in consumer electronics, automotive applications, and data communication devices. Their commitment to manufacturing standards ensures users can expect reliable performance under various conditions.

Research Price and Stock for S3B-XH-SM4-TB(LF)(SN) by JST Manufacturing on Findchips.com

For those interested in purchasing the S3B-XH-SM4-TB(LF)(SN), it is advisable to check the latest stock and pricing on Findchips. This platform not only aggregates information on availability but also provides comparative pricing from various distributors.

Historically, this connector has been available from distributors such as Chip One Stop, Interstate Connecting Components, Heilind Electronics, Future Electronics, Mouser Electronics, and Newark. However, stock levels and pricing fluctuate, so visiting Findchips will provide the most current information.

Compare pricing for S3B-XH-SM4-TB(LF)(SN) and other Headers and Edge Type Connectors at findchips.com