Overview of S3B-ZR(LF)(SN) by JST Manufacturing
The S3B-ZR(LF)(SN) is a board connector that features a 1.5 mm pitch spacing and is designed specifically as a 3 pin shrouded side entry header. Manufactured by JST (Japan Solderless Terminals), this component is part of the ZH Series, known for its reliability in wire-to-board applications. The connector comprises three contacts, arranged in a single row, and is terminated through-hole style, making it suitable for easy PCB integration.
The dimensions of the S3B-ZR(LF)(SN) include a body length, depth, and breadth of 0.236 inches, providing a compact design that can fit within limited space on the circuit board. The connector features a male contact gender and is made from phosphor bronze, ensuring good conductivity and durability. The contact finish is tin, both for mating and termination, which contributes to its corrosion resistance and overall lifespan.
With an operating temperature range of -25 °C to 85 °C, the S3B-ZR(LF)(SN) is suitable for various environmental conditions. Additionally, the dielectric withstanding voltage is rated at 500VAC, providing assurance of electrical safety. The connector is also RoHS compliant, which is increasingly important in many industries to meet environmental standards.
Industry Applications for S3B-ZR(LF)(SN)
The potential applications of the S3B-ZR(LF)(SN) connector may extend across various industries. Here are some illustrative examples:
- Consumer Electronics: This connector might be used in products such as portable audio devices or smart home appliances where compact wiring solutions are necessary. Given its 1.5 mm pitch and locking mechanism, it is potentially ideal for applications requiring secure connections.
- Energy and Power Systems: The S3B-ZR(LF)(SN) could find use in energy management systems, as its temperature ratings and robust contact specifications might support applications operating in varying climates. Its low contact resistance (30 mΩ) can also help ensure efficient power delivery.
- Renewable Energy: Connectors like this could potentially be utilized in solar panel setups or wind energy systems, where reliable interconnections are essential for performance. The connector’s polarized housing and multiple mating parts might help facilitate ease of installation in complex systems.
- Aerospace and Defense: Depending on specific applications, the S3B-ZR(LF)(SN) might be relevant in non-critical systems where lightweight and small-form connectors are advantageous. The product’s compliance with industry standards like UL and CSA may support such applications, though further verification is required.
It is important to note that these potential industry applications are only conceptual and require analysis and verification by engineering and design teams for adherence to industry standards and specific application requirements.
About JST Manufacturing
JST Manufacturing, recognized for its commitment to quality and innovation in connector systems, specializes in a wide range of connectors, notably within the Headers and Edge Type Connectors subcategory. The company has built a strong reputation through its ZH series connectors, including the S3B-ZR(LF)(SN), known for their efficiency and reliability across various applications. In addition to the S3B-ZR(LF)(SN), JST manufactures several similar parts that share design features and specifications, ensuring compatibility and interchangeability within similar applications. Their focus on compliance with regulatory standards has enabled them to serve a wide array of industries effectively.
Research Price and Stock for S3B-ZR(LF)(SN) by JST Manufacturing on Findchips.com
It is advisable for readers to research stock and pricing for the S3B-ZR(LF)(SN) at Findchips. The Headers and Edge Type Connectors link can also be beneficial for finding alternate parts offered by JST Manufacturing or other manufacturers. Historically, this part has been available through distributors including Maritex, LCSC, CoreStaff Co Ltd, Chip One Stop, and others. However, current stock levels may vary, so it is important to consult Findchips for the most up-to-date information.