Overview of S40FC004C1B1I00000 by SkyHigh Memory Limited
The S40FC004C1B1I00000 by SkyHigh Memory Limited is a 4GB embedded Multi-Media Card (e.MMC) operating with Flash version 5.1 technology. Housed in a 153-ball Fine Ball Grid Array (FBGA) package measuring 13 x 11.5 x 0.8 mm, it offers a standard temperature range (I-Temp) and comes in tray packing for ease of handling and use. The device operates over a voltage range of 2.7 V to 3.6 V, making it versatile for a variety of power envelopes. With a release date of March 11, 2020, it falls within the broader subcategory of Flash Memories in the Memory category.
The part attributes indicate a “Contact Manufacturer” status for its life cycle code, suggesting potential for direct inquiries regarding availability, lifecycle status, or future replacements. Compliance with ECCN code “EAR99” and an unknown REACH compliance status hint at its broad international usability with minimal export restrictions, while HTS code “8542.32.00.51” helps in classifying the device for tax and import/export reporting.
Industry Applications for S40FC004C1B1I00000
Given the specifications and the flexible nature of Flash Memories, the S40FC004C1B1I00000 potentially suits a wide range of applications across various sectors. It’s crucial to note that these potential industry applications are conceptual and require thorough analysis and verification by engineering and design teams for adherence to industry standards and specific application requirements:
- Consumer Electronics: The compact size and significant storage capability of the S40FC004C1B1I00000 make it potentially suitable for usage in smartphones, tablets, and other portable devices where space and power consumption are critical considerations.
- Automotive: Given its operating voltage range and temperature resiliency, this part could potentially find use in automotive infotainment systems and advanced driver-assistance systems (ADAS), assuming it meets specific industry reliability standards.
- Industrial Automation: The robust nature of e.MMC memory makes it a potentially fitting choice for data logging and firmware storage in automation controllers, robotics, and industrial PCs which require durable and reliable data storage solutions.
- Telecommunications: This device might suit infrastructure equipment such as routers, switches, and base stations that necessitate high-density, reliable memory for firmware, boot code storage, and buffer management.
- Computing and Data Storage: Given its high-density storage capability, it could be used in thin clients, printers, and servers where compact, reliable memory solutions are valued.
It’s imperative for potential applications in sensitive sectors like automotive or healthcare to ensure that any chosen component like the S40FC004C1B1I00000 adheres to the strict industry standards and certifications required.
About SkyHigh Memory Limited
SkyHigh Memory Limited specializes in the design and manufacturing of Flash Memories, with a portfolio that encompasses a range of e.MMC and other Flash Memory solutions. The company’s focus lies in providing memory solutions that combine performance, reliability, and cost-effectiveness, tailored for a broad spectrum of applications across consumer electronics, industrial, and automotive markets, among others. The S40FC004C1B1I00000 is an example of SkyHigh Memory’s commitment to advanced memory solutions, demonstrating their expertise in leveraging Flash Memory technology to meet modern digital storage requirements.
Where to Find S40FC004C1B1I00000 by SkyHigh Memory Limited
To locate the S40FC004C1B1I00000 for purchase or to explore other Flash Memories options, findchips.com offers an efficient platform. By providing real-time pricing and availability from a multitude of distributors, engineers and procurement specialists can make informed decisions. Historically, distributors such as Rochester Electronics, Quest Components, Future Electronics, and Mouser Electronics have stocked the S40FC004C1B1I00000. However, stock levels and availability are subject to change, hence consulting findchips.com will ensure the most current information.