Overview of S4B-PH-SM4-TB(LF)(SN) by JST Manufacturing
The S4B-PH-SM4-TB(LF)(SN) by JST Manufacturing is a board connector characterized by its 4 contacts, single row configuration, male gender, and right-angle orientation for surface mount terminals. This part is fully compliant with RoHS standards, signifying its lack of hazardous substances, making it an environmentally friendly option for projects requiring such compliance. The connector is part of the PH Series, offering a 4 position layout with a 2 mm pitch spacing, designed specifically for wire-to-board connection systems. Its construction includes a shrouded header that provides protection to the contacts and assists in preventing misalignment while connecting, which is crucial for maintaining reliable and consistent connections. The surface mount termination type denotes its suitability for applications where space-saving is a necessity and direct soldering to a printed circuit board is required.
The part is noted for its “side entry” additional feature, indicating the orientation of cable entry relative to the PCB, an essential consideration for design engineers when planning layout and space utilization. The compact dimensions, with a body breadth of 0.216 inches, depth of 0.299 inches, and length of 0.468 inches, combined with the material selections of tin over copper for contact finishes, copper alloy for contact material, and Polyamide 6T for the insulator, testify to the connector’s durability and high performance in various applications. Notably, this connector upholds the “e2” JESD-609 code for environmentally friendly manufacturing.
Industry Applications for S4B-PH-SM4-TB(LF)(SN)
The diverse attributes of the S4B-PH-SM4-TB(LF)(SN) make it potentially suitable for a variety of industry applications, although these applications are conceptual and would require detailed analysis to ensure adherence to industry standards and specific requirements. Here are a few illustrative examples:
- Consumer Electronics: Devices such as smartphones, tablets, and wearable technology might utilize such connectors for internal board-to-board connections due to their compact size, reliability, and compliance with RoHS for global market acceptability.
- Computing and Data Storage: In servers, SSDs, and networking equipment, the S4B-PH-SM4-TB(LF)(SN) would potentially offer the high reliability and precise connection necessary for data integrity and high-speed communication.
- Industrial Automation: Given its durable construction and surface mount capability, this connector might be found in control systems, sensors, and actuators, where stable connections and resistance to environmental factors are crucial.
- Electronic Manufacturing: Automated test equipment, manufacturing process controls, and inspection devices could deploy these connectors to ensure high-precision signal transmission and modular component integration.
- Smart Cities: Infrastructure components such as smart meters, surveillance cameras, and IoT devices that require reliable connectivity with minimal space usage might also benefit from utilizing the S4B-PH-SM4-TB(LF)(SN).
Note: These potential applications are highly conditional and ought to be validated by engineering and design teams to match specific requirements and standards.
About JST Manufacturing
JST Manufacturing, renowned for its expertise in the development and production of high-quality electronic connectors, has secured a substantial position within the Headers and Edge Type Connectors market. The company is recognized for its innovative approach to connector solutions, focusing on reliability, performance, and environmental compliance. The S4B-PH-SM4-TB(LF)(SN), along with similar parts they manufacture, showcases JST’s commitment to providing versatile connectors suited for a broad range of applications. JST’s offerings are central to fulfilling the connectivity needs of sectors ranging from consumer electronics to industrial automation, with a particular emphasis on ease of assembly and durable performance.
Where to Find S4B-PH-SM4-TB(LF)(SN) by JST Manufacturing
To source the S4B-PH-SM4-TB(LF)(SN), engineers and procurement specialists are advised to visit findchips.com. The site offers the ability to research stock levels, current pricing, and availability from multiple distributors. Although historically available through distributors such as Win Source Electronics, New Advantage Corporation, LCSC, and Future Electronics, inventory can fluctuate. Therefore, utilizing FindChips to verify real-time availability from these and other distributors is highly recommended. For those seeking alternatives or components with slightly different specifications, the site’s category page for Headers and Edge Type Connectors could offer valuable insights and options from JST Manufacturing or other leading brands.