S4B-PH-SM4-TB(LF)(SN) by JST Manufacturing

Overview of S4B-PH-SM4-TB(LF)(SN) by JST Manufacturing

The S4B-PH-SM4-TB(LF)(SN) by JST Manufacturing is a Board Connector designed for robust and reliable connectivity in various electronic assemblies. This component features 4 contacts, arranged in a single row with a male gender configuration. The connectors are surface mount type, aimed at facilitating right-angle mounting, which makes them suitable for tight spaces on printed circuit boards (PCBs). The terminal is constructed using tin-over-copper contact finish, ensuring good solderability and corrosion resistance.

Notably, this part adheres to crucial regulatory standards such as RoHS (Restriction of Hazardous Substances) and REACH, indicating compliance with European environmental regulations. It is classified under the EAR99 category of the ECCN (Export Control Classification Number), which simplifies the export processes as it is not subjected to stringent export controls. The physical dimensions include a body breadth of 0.216 inches, depth of 0.299 inches, and a length of 0.468 inches, which should be considered when designing PCB layouts.

JST’s S4B-PH-SM4-TB(LF)(SN) belongs to the subcategory of Headers and Edge Type Connectors. This makes it a vital component in ensuring continued functionality and reliability in board-to-board or board-to-cable configurations.

Industry Applications for S4B-PH-SM4-TB(LF)(SN)

The versatile design and technical specifications of S4B-PH-SM4-TB(LF)(SN) allow it potentially to be advantageous in various industrial applications. It’s important to acknowledge that these applications are conceptual and should be validated by engineering teams specific to each industry for compliance and suitability.

  • Consumer Electronics: Might be used in devices such as smartphones, tablets, and laptops where compact and reliable connections are essential. The right-angle mount might particularly benefit devices where space is at a premium.
  • Telecommunications: Could be suitable for telecommunications equipment like routers, switches, and modems that require dependable and long-term connections, facilitated by the durable material and surface mount technology.
  • Computing and Data Storage: Possibly used in servers and storage devices. The tin-over-copper contact finish ensures minimal resistance and optimal signal integrity, which is crucial for data transfer and reliability.
  • Industrial Automation: May be integrated into control systems, sensors, and actuators where stable connections and resistance to environmental factors are required. The polyamide insulator and the flammability code of 94V-0 could offer additional reliability in these settings.
  • Electronic Manufacturing: Potentially used in the manufacturing and testing equipment involved in producing electronic products. Its general-purpose, robust design makes it a suitable candidate for various production line applications.

Note that these potential applications are illustrative and must be analyzed and verified by respective engineering and design teams for adherence to specific industry standards and application requirements.

About JST Manufacturing

JST Manufacturing is a prominent manufacturer recognized for its wide range of connector solutions, including the S4B-PH-SM4-TB(LF)(SN) and similar parts. The company specializes in producing reliable and high-performance connectors such as Headers and Edge Type Connectors. JST Manufacturing focuses on innovation and quality in their products, ensuring they meet the high standards required in various electronic and industrial applications.

Where to Find S4B-PH-SM4-TB(LF)(SN) by JST Manufacturing

To procure the S4B-PH-SM4-TB(LF)(SN), prospective buyers are recommended to visit findchips.com. This platform allows users to compare current stock levels, pricing, and availability from multiple distributors. Historically, distributors such as Mouser Electronics, Farnell, and Future Electronics have stocked this part. Additionally, for searching alternate parts or other products from JST Manufacturing that might fit your requirements, refer to the Headers and Edge Type Connectors link.

Compare pricing for S4B-PH-SM4-TB(LF)(SN) and other Headers and Edge Type Connectors / Connectors at findchips.com