Overview of S4B-ZR(LF)(SN) by JST Manufacturing
The S4B-ZR(LF)(SN) is a wire-to-board connector, specifically designed by JST (Japan Solderless Terminals) for side entry applications. This part of the Headers and Edge Type Connectors subcategory features a through-hole mounting style with a header type configuration. Characterized by a pitch of 1.5 mm, it supports 4 contacts and is noted for its compliance with RoHS standards, ensuring that it is free from certain hazardous materials.
Its dimensions are relatively compact, measuring 0.296 inches in length, 0.236 inches in depth, and 0.146 inches in breadth with an insulator made from glass-filled Polyamide 66. Contacts are made from phosphor bronze with a tin finish, promising reliable electrical conductivity and resistance to oxidation. Additionally, the connector is equipped to handle voltages up to 500VAC with a dielectric withstanding voltage and maintains an insulation resistance of 500 million ohms, ensuring stability and safety in electrical isolation.
Industry Applications for S4B-ZR(LF)(SN)
Due to its robust specifications, the S4B-ZR(LF)(SN) is potentially suitable for various applications across multiple industries. These applications are conceptual and should be verified by the respective design and engineering teams to ensure compliance with specific industry standards and usage requirements.
- Consumer Electronics: This connector could potentially be used in devices such as home entertainment systems and personal computing devices, where reliable and compact connections are critical for device performance and user safety.
- Space Technology: In space applications, components like these possibly serve roles in satellite construction, particularly in subsystems where stable electrical interconnections are crucial under extreme environmental conditions.
- Aerospace and Defense: Considering its high insulation resistance and dielectric strength, this connector might find usage in aviation electronics and defense systems, which require stringent performance to ensure reliability and safety in critical missions.
- Energy and Power Systems: Its ability to handle significant voltage levels could make it suitable for power distribution applications within both traditional and renewable energy sectors, particularly in systems requiring dependable long-term performance.
It’s essential to note that these potential industry applications are illustrative and must be analyzed thoroughly by technical teams to ensure adherence to specific operational demands and regulatory standards.
About JST Manufacturing
JST Manufacturing is recognized for its expertise in the field of connectors, especially in the realm of Headers and Edge Type Connectors. They have developed a variety of connectors that cater to a broad range of applications, ensuring high reliability and compliance with international standards. The S4B-ZR(LF)(SN) represents just one of their innovative solutions designed to meet diverse industry needs. Their products are fabricated with meticulous attention to material science and manufacturing precision, which ensures that each component performs at or above industry standards.
Where to Find S4B-ZR(LF)(SN) by JST Manufacturing
For those interested in purchasing the S4B-ZR(LF)(SN), it can typically be found through various distributors. Historically, it has been available through distributors such as Maritex, CoreStaff Co Ltd, Chip1Stop, Verical, Future Electronics, Mouser Electronics, and Newark. However, inventory levels and specific stock status can vary, so we recommend checking findchips.com to verify current availability and prices. This site also allows the comparison of this part alongside alternate parts from different manufacturers, including those in the category of Headers and Edge Type Connectors to ensure the best match for your specific requirements.