S70GL02GT12FHIV10 by Infineon Technologies AG

Overview of S70GL02GT12FHIV10 by Infineon Technologies AG

The S70GL02GT12FHIV10 is a 2Gbit (2147483648 bit) parallel NOR flash memory device packaged in a 64-ball fine-pitch ball grid array (FBGA) configuration. This component operates at a voltage range of 2.7V to 3.6V, making it suitable for various industrial applications that require robust and reliable memory solutions. It features a memory organization of 128M x 16 bits or 256M x 8 bits, providing flexibility in data storage and usage. The device supports asynchronous operating modes with an access time of 120 ns, which facilitates faster read and write operations.

Manufactured by Infineon Technologies AG, the S70GL02GT12FHIV10 is designed with a focus on performance and durability. It has a maximum operating temperature of 85°C and a minimum of -40°C, meeting the requirements for industrial-grade applications. This part also boasts a noteworthy endurance of 100,000 write/erase cycles and is compliant with RoHS and REACH regulations, ensuring environmental responsibility in its production.

In terms of package specifications, the S70GL02GT12FHIV10 has a rectangular shape with a size of 11 mm x 13 mm and a maximum seated height of 1.4 mm. It is classified under the Flash Memories subcategory in the broader category of Memory. As of this writing, the factory lead time is 8 weeks, which should be factored into project timelines if one considers incorporating this component into a design.

Industry Applications for S70GL02GT12FHIV10

The S70GL02GT12FHIV10 might be used in various industries thanks to its reliable performance characteristics and compliance with industry standards. Below are some potential industry applications where this flash memory component could play a key role:

  • Industrial Automation: This component might be utilized in control systems for factory automation equipment or robotics, potentially serving as firmware or data storage. The endurance of 100,000 write/erase cycles can be beneficial in environments that require frequent updates to software or configuration data.
  • Telecommunications: The S70GL02GT12FHIV10 could potentially be integrated into telecommunications infrastructure equipment for storing configuration data, operating system, or other critical information. Its asynchronous access speed of 120 ns is advantageous in applications requiring quick data retrieval.
  • Consumer Electronics: This flash memory might find its way into consumer devices such as set-top boxes or gaming consoles. The compact FBGA-64 package allows efficient space utilization in devices where real estate is at a premium.
  • Robotics and Drones: The reliable performance and temperature resilience of this part might make it suitable for robotics applications, including autonomous drones. Its ability to function across a wide temperature range could potentially enhance operational reliability in various environments.
  • Aerospace and Defense: While not explicitly noted in the part specifications, should compliance with military specifications be confirmed, the S70GL02GT12FHIV10 might be applicable in aerospace applications where robust and reliable memory is essential for system integrity.

It is important to note that these potential industry applications are only conceptual and illustrative in nature. Verification and analysis by engineering and design teams are necessary to confirm adherence to industry standards and specific application requirements.

About Infineon Technologies AG

Infineon Technologies AG is a key manufacturer in the semiconductor industry, recognized for producing a wide range of electronic components, including flash memory devices. They focus on providing solutions that promote energy efficiency, security, and connectivity. The S70GL02GT12FHIV10 is part of their flash memory offerings, which typically emphasize reliability and performance, making them suitable for applications in various fields such as industrial, automotive, and consumer electronics.

The company is dedicated to advancing technology in areas including memory solutions and embedded systems, with multiple similar flash memory products designed for different applications. This commitment to innovation ensures that their components, like the S70GL02GT12FHIV10, remain competitive in the evolving electronic market.

Research Price and Stock for S70GL02GT12FHIV10 by Infineon Technologies AG on Findchips.com

Readers interested in acquiring the S70GL02GT12FHIV10 should consider conducting thorough research on current stock levels and pricing through Findchips. This platform not only aggregates data from multiple distributors but also provides insights into availability from various sources.

The part has historically been available through distributors such as EBV Elektronik, Ameya Holding Limited, Future Electronics, and Mouser Electronics. However, it is crucial to check Findchips for the most current stock levels and pricing information, as availability may fluctuate.

Compare pricing for S70GL02GT12FHIV10 and other Flash Memories / Memory at findchips.com