S7241-45R by Harwin

Overview of S7241-45R by Harwin

The S7241-45R is characterized as an RFI shield finger, specifically designed for surface-mount technology (SMT) applications. Utilizing a spring contact mechanism, this component has dimensions of 3 mm in width, 1.5 mm in length, and 1.3 mm in height, making it suitable for a range of compact electronic systems. Compliant with RoHS regulations, the part is lead-free and adheres to various environmental standards, showcasing its design for sustainability in electronic manufacturing.

Manufactured by Harwin, a company known for specialized connectors and related components, the S7241-45R plays a key role in shielding against radio frequency interference (RFI) in electronic assemblies. This is particularly critical in applications where signal integrity is paramount, as it aids in preventing degradation caused by external electromagnetic interference.

Industry Applications for S7241-45R

The S7241-45R might find utility across various industries where RFI shielding is essential. Below are several potential use cases that illustrate where this component may be effectively integrated:

  • Aerospace and Defense: Components like the S7241-45R could potentially be used in avionics and communications systems, where protecting sensitive electronic signals from interference is critical. The stringent performance standards in this sector could necessitate the use of RFI shielding to maintain signal fidelity.
  • Industrial Automation: Within automation systems, the need to minimize electromagnetic interference while ensuring reliable communication between devices can lead to the adoption of shielding materials like that in the S7241-45R. For example, it could be used in control systems that require real-time data processing, safeguarding against erroneous data transmission.
  • Consumer Electronics: The increasing sophistication of consumer electronic devices could also make the S7241-45R an attractive solution for manufacturers looking to enhance product reliability. Items such as smartphones or smart home devices could utilize this component to shield sensitive circuits, thus ensuring better performance in environments with high electromagnetic activity.
  • Internet of Things (IoT): As IoT devices proliferate, the S7241-45R might serve to protect the connectivity of various sensors and actuators from RFI. Its compact design and effective shielding capacity could contribute to more robust communication links in smart buildings and connected devices.

It is important to note that these potential industry applications are illustrative and require analysis and verification by engineering and design teams for adherence to industry standards and specific application requirements.

About Harwin

Harwin is recognized for its commitment to producing high-quality interconnect solutions, particularly in the field of Assembly Items and connector support. The company provides a broad range of components that cater to different market needs, with emphasis on reliability and performance. The S7241-45R exemplifies Harwin’s focus on RFI solutions, fitting into their larger portfolio of connector support products including various other shielding and connector components designed to meet rigorous industry demands.

Where to Find S7241-45R by Harwin

For procurement purposes, it is recommended to investigate purchasing the S7241-45R on findchips.com, where you can find up-to-date stock levels and pricing from various distributors. This includes notable distributors such as Avnet Abacus, TTI, Mouser Electronics, DigiKey, and Newark. Each of these distributors has historically provided this component, although current availability should be checked as stock levels can fluctuate.

Additionally, the Assembly Items section on findchips.com may help identify alternate parts by Harwin or other manufacturers that might suit your requirements.

Compare pricing for S7241-45R and other Assembly Items / Connector Support at findchips.com