S912ZVC12F0VLFR by NXP Semiconductors

Overview of S912ZVC12F0VLFR by NXP Semiconductors

The S912ZVC12F0VLFR by NXP Semiconductors is a 16-bit microcontroller featuring a S12Z core, with the capability to run up to 32MHz. It is built on CMOS technology and is housed in a PQFP-48 package. This microcontroller offers 128KB of flash memory and operates within a temperature range of -40 to +105°C, making it apt for rugged environments. Designed with automotive applications in mind, it adheres to rigorous standards, ensuring reliability and performance. The S912ZVC12F0VLFR is RoHS compliant and aligns with the REACH compliance code. Its feature set includes an integrated ADC, 30 I/O lines, three serial I/Os, and two timers. With a maximum supply voltage of 40V and a nominal operating voltage of 12V, it provides flexibility for various design requirements. Additionally, its flash memory programmability allows for easy updates and adaptations in firmware.

Industry Applications for S912ZVC12F0VLFR

The Microcontrollers subcategory, which includes the S912ZVC12F0VLFR, finds applications across a wide range of industries. While direct applications are suggested in fields such as Consumer Electronics, Internet of Things (IoT), and Smart Cities, the versatility of this microcontroller allows it to potentially serve in various other sectors. It’s important to remember that the following industry applications are conceptual suggestions that require thorough analysis and verification for specific criteria and standards by professional engineering and design teams:

  • Consumer Electronics: The S912ZVC12F0VLFR could potentially be integrated into wearable devices, gaming consoles, or smart appliances, leveraging its low power mode for energy efficiency and its robust operating temperature range for durability.
  • Internet of Things (IoT): This microcontroller’s integrated ADC and multiple serial I/Os make it suitable for IoT devices, including smart sensors and actuators in home automation systems, environmental monitoring, and energy management solutions.
  • Smart Cities: Applications might include traffic control systems, public transportation monitoring, and municipal services like smart lighting where its flash memory and I/O capabilities could manage complex operations efficiently.
  • Industrial Automation: In manufacturing environments, the S912ZVC12F0VLFR could play a crucial role in control systems, robotic automation, and monitoring equipment due to its processing power and environmental endurance.

Note: These potential industry applications serve as illustrative examples and require detailed consideration of component suitability, including compliance with industry standards and specific application requirements.

About NXP Semiconductors

NXP Semiconductors is a leading supplier within the Microcontrollers and Processors segment, known for their innovative approach in providing solutions that enhance security and connectivity in various applications. Their range of microcontrollers, including the S912ZVC12F0VLFR, exhibits their commitment to offering high-performance and high-quality components for an array of applications, from automotive to IoT devices. NXP’s expertise extends beyond microcontrollers into a broad portfolio that fulfills the demands of the rapidly evolving electronics industry, ensuring developers have access to the technology necessary for designing the next generation of electronic systems.

Where to Find S912ZVC12F0VLFR by NXP Semiconductors

To procure the S912ZVC12F0VLFR microcontroller for your project, the most effective approach is to visit findchips.com. By utilizing the search functionality, you can get up-to-date information on stock availability, pricing, and choose from a variety of distributors. Historically, distributors such as EBV Elektronik, Avnet Silica, Future Electronics, and Mouser Electronics have carried this part. However, for the latest and most accurate stock levels and to explore alternative Microcontrollers that might be offered by NXP Semiconductors or other manufacturers, head over to findchips.com. This ensures you have access to the widest selection of parts and can make an informed procurement decision.

Compare pricing for S912ZVC12F0VLFR and other Microcontrollers / Microcontrollers and Processors at findchips.com