Overview of S9S08QD4J1MSCR by NXP Semiconductors
The S9S08QD4J1MSCR is an 8-bit microcontroller designed for robust applications requiring a compact form factor. Manufactured by NXP Semiconductors, this component is built on the HCS08 family S08QD series platform. It features a 4KB flash memory and a 256-byte RAM, operating at a CPU speed of 16MHz. Encased in a small outline integrated circuit (SOIC) with 8 pins, it offers 4 I/O ports for embedded control applications. This microcontroller is specifically designed to meet the rigorous standards of automotive applications, bearing an AEC-Q100 qualification, and operates within a temperature range of -40 to +125°C. The device supports a maximum clock frequency of 5 MHz and is equipped with an analog to digital converter (ADC), pulse width modulation (PWM) channels, albeit lacking DAC channels and DMA channels. Its supply voltage ranges from 2.7V to 5.5V, accommodating a variety of power requirements for embedded systems. The part is also RoHS compliant, ensuring its suitability for global markets concerned with environmental standards.
Industry Applications for S9S08QD4J1MSCR
The diverse features of the S9S08QD4J1MSCR lend this microcontroller to a wide spectrum of potential applications across multiple industries. While its specifications indicate it is tailored for automotive environments, its capabilities suggest utility in various sectors. It is important to note that the following application ideas are conceptual and would require further analysis and verification by engineering teams to confirm suitability and adherence to specific industry standards.
- Environmental Monitoring: Due to its robust operating temperature range and ADC functionality, the S9S08QD4J1MSCR might potentially be integrated into environmental sensing equipment. Such devices could monitor parameters like temperature, humidity, or air quality, leveraging the microcontroller’s ability to process analog inputs and operate in outdoor settings.
- Consumer Electronics: In the realm of wearable technology or small household appliances, the S9S08QD4J1MSCR’s compact size and I/O capabilities could enable it to serve as a control unit for user interfaces or connectivity modules.
- Transportation and Logistics: For asset tracking devices or fleet management systems that require long-lasting operation over a wide range of environmental conditions, the microcontroller’s low power consumption and automotive-grade reliability could make it a fitting choice.
- IoT and Smart Cities: The microcontroller could be utilized in smart infrastructure applications, such as street lighting control or waste management systems, where simple control logic and sensor data collection are needed. Its ability to function in diverse temperatures and power conditions aligns well with the demands of outdoor IoT devices.
These potential industry applications are illustrative and require confirmation of the microcontroller’s compatibility with specific project requirements and regulatory standards.
About NXP Semiconductors
NXP Semiconductors is a leading technology company known for its contributions to a safer, smarter, and more connected world. Within the realm of Microcontrollers and Processors, NXP stands out for its innovative and reliable solutions. The company boasts a wide portfolio of products designed to address the needs of various applications, from automotive and industrial to mobile and IoT. The S9S08QD4J1MSCR, as an example of NXP’s engineering excellence, encapsulates this commitment by offering a balance of performance, power efficiency, and durability suitable for demanding environments. NXP’s microcontrollers, including those within the S08 family like the S9S08QD4J1MSCR, are integral components in advancing the capabilities of modern electronic systems.
Where to Find S9S08QD4J1MSCR by NXP Semiconductors
For those interested in purchasing the S9S08QD4J1MSCR, or exploring alternatives within the Microcontrollers category, findchips.com offers a comprehensive resource. This platform allows users to compare current stock levels, pricing, and availability from various distributors. Historically, the part has been available from distributors such as EBV Elektronik, Avnet Silica, Future Electronics, Arrow Electronics, Mouser Electronics, Avnet Americas, DigiKey, and Newark. However, to get the most up-to-date information regarding stock and pricing, potential buyers are encouraged to visit findchips.com.