Overview of S9S08SG16E1MTLR by NXP Semiconductors
The S9S08SG16E1MTLR is an 8-bit microcontroller from NXP Semiconductors, featuring a HCS08 CPU. Key technical specifications include a 16KB flash memory and a maximum clock frequency of 16 MHz. It is designed for automotive applications, as indicated by its operating temperature range from -40 to +125 degrees Celsius and automotive qualification. Built for robustness, the component comes in a 28-pin TSSOP (thin shrink small outline package) and is covered in a durable plastic casing. This microcontroller’s specifications also mention that it is RoHS compliant, ensures an active part life cycle, and has a peak reflow temperature of 260°C, which helps in assembly processes during the solder reflow cycle.
This microcontroller supports numerous functionalities valuable in embedded systems, such as Analog-to-Digital Converters (ADC), PWM Channels for motor and LED control applications, and 22 I/O lines. The component is also surface mount compatible which facilitates denser board designs. Factory lead time for this part, as noted, is approximately 12 weeks.
Industry Applications for S9S08SG16E1MTLR
The technical properties and robustness of S9S08SG16E1MTLR allow it to potentially serve various advanced sectors:
- Industrial Automation: The high number of I/O lines and the availability of PWM channels makes it potentially suitable for automation controllers. These could be used in managing assembly lines or machinery where precise control over motors and actuators is crucial. However, the suitability of this microcontroller for specific industrial applications would need detailed verification regarding environmental conditions and long-term reliability.
- Renewable Energy: The robust temperature range and ADC features could make this microcontroller a good candidate for handling control tasks in renewable energy applications, such as inverters in solar panels or electronic controls in wind turbines. The precise measurement and control capabilities ensure effective operation under varying environmental conditions.
- Robotics and Drones: With its ability to process inputs and outputs quickly through its 16 MHz clock speed and manage complex tasks via its flash memory, the S9S08SG16E1MTLR could potentially be integrated into the control systems of robots and drones. These applications benefit significantly from the controller’s ability to interface directly with sensors and actuators.
Note: The potential industry applications listed here are conceptual and illustrative. They must be analyzed and verified by engineering and design teams for adherence to industry standards and specific application requirements.
About NXP Semiconductors
NXP Semiconductors is a well-established leader in the field of Microcontrollers and processors, offering a wide range of solutions for the automotive, industrial, and consumer markets. Known for its innovative approach, NXP designs microcontrollers that balance performance, power efficiency, and cost-effectiveness.
The S9S08SG16E1MTLR is part of a broader family of microcontrollers that showcases NXP’s commitment to providing advanced electronic components that meet the tough requirements of modern technology applications. NXP’s offerings in this category are diverse, ensuring solutions for myriad applications across different technological landscapes.
Where to Find S9S08SG16E1MTLR by NXP Semiconductors
To purchase the S9S08SG16E1MTLR, the recommended approach is through platforms like findchips.com. Here you can find up-to-date stock levels, pricing, and availability from various distributors. Historically, distributors like DigiKey, Mouser Electronics, and Future Electronics have carried this part. However, checking on findchips.com will provide the latest information.
Additionally, the website offers a platform to explore other Microcontrollers that might be alternatives to the S9S08SG16E1MTLR in case it is unavailable or if other requirements like different IO counts, memory size, or special features are needed.