SA105E104MAR by Kyocera AVX Components

Overview of SA105E104MAR by Kyocera AVX Components

The SA105E104MAR is a multilayer ceramic capacitor characterized by a capacitance of 0.1 μF and a rated DC voltage of 50V. This component exhibits a capacitance tolerance of ±20%, which indicates the allowable variation in capacitance from its nominal value. The dielectric characteristic of this capacitor is classified as Z5U, meaning it can operate within a temperature range of -56°C to +22°C, making it suitable for a variety of environmental conditions.

Designed with axial leads for through-hole mounting, the capacitor measures 2.54 mm in diameter and has a lead spacing of 25.4 mm, providing flexibility for integration into printed circuit boards (PCBs). Being RoHS compliant indicates that it is free from hazardous substances, aligning with environmentally friendly manufacturing standards. The SA105E104MAR is manufactured by Kyocera AVX Components, a company known for its focus on high-quality electronic components.

This part is noteworthy as it has reached the end-of-life stage in its lifecycle, suggesting that while it may still be in circulation, procurement and usage should be approached with consideration of potential availability issues in the future. The component is compliant with several regulatory standards, including Pbfree and REACH, ensuring its usage aligns with global compliance requirements.

Industry Applications for SA105E104MAR

Given the specifications and characteristics of the SA105E104MAR, it could be suitable for various application areas. Below are some potential industries where this part might be employed, although these applications require further validation by engineering and design teams to ensure compliance with industry-specific standards and requirements.

  • Consumer Electronics: The SA105E104MAR might find its place in consumer electronics devices such as audio equipment, televisions, and home appliances. Its capacitance value and voltage rating could support noise filtering and signal coupling applications within these devices.
  • Telecommunications: In telecommunications, this capacitor could potentially be used in circuit designs for signal integrity and decoupling for communication devices, including mobile phones and networking hardware. The Z5U dielectric characteristic may support varying temperature conditions found in operational environments.
  • Industrial Automation: The SA105E104MAR might be useful in control systems and sensors, where reliable capacitance is critical for signal processing and power management. Its through-hole mounting design could facilitate easier integration into existing infrastructure.
  • Automotive Applications: If automotive industry standards such as AEC-Q100 or AEC-Q101 have been met, the SA105E104MAR could potentially be used in automotive electronics for applications like power supply circuits or body control modules. This would rely on the part’s ability to withstand operational environments prevalent in vehicles.
  • Healthcare Technology: In the realm of medical devices, should the SA105E104MAR comply with standards for medical equipment, it may serve in monitoring devices or diagnostic equipment, where stability and reliability are paramount.

These potential industry applications are only conceptual and illustrative. It is crucial to conduct a thorough analysis and verification by engineering and design teams to ensure adherence to industry standards and specific application requirements.

About Kyocera AVX Components

Kyocera AVX Components is recognized for its expertise in manufacturing a wide range of passive electronic components, particularly ceramic capacitors. The company focuses on creating reliable products that meet the demands of various applications across different industries. The SA105E104MAR is part of their Spinguard SA series, which emphasizes RoHS compliance and high reliability.

In addition to the SA105E104MAR, Kyocera AVX produces various other ceramic capacitors with different specifications, suitable for applications ranging from consumer electronics to industrial systems. Their commitment to quality and innovation makes them a key player in the passive components market.

Research Price and Stock for SA105E104MAR by Kyocera AVX Components on Findchips.com

To make informed purchasing decisions regarding the SA105E104MAR, it is advisable to research stock levels and pricing on Findchips.com. This platform provides real-time data on availability and current market rates for this component. Users can also explore the broader category of Ceramic Capacitors to find alternative components from Kyocera AVX or other manufacturers that may suit their needs.

Historically, the SA105E104MAR has been available at several distributors, including:

  • Avnet Abacus
  • NexGen Digital
  • Mouser Electronics
  • DigiKey

It is important to note that stock levels may fluctuate, and buyers should verify availability on Findchips for the most up-to-date information.

Compare pricing for SA105E104MAR and other Ceramic Capacitors at findchips.com