Overview of SA115C104KARC by Kyocera AVX Components
The SA115C104KARC is a capacitor featuring a multilayer ceramic construction with a capacitance value of 0.1µF and a voltage rating of 50V. Its X7R dielectric characteristic offers a stable capacitance over a wide temperature range, which is essential for various applications requiring robust performance under temperature changes. This capacitor has an axial leaded package, making it suitable for through-hole mounting methods, and boasts a capacitance tolerance of ±10%. Suitable for a broad spectrum of applications, this part exemplifies the reliability and quality expected from Kyocera AVX Components, a leading manufacturer in the capacitor industry. Being RoHS compliant, it adheres to environmental regulations prohibiting the use of certain hazardous substances in electronic equipment.
As of the current writing, the factory lead time for the SA115C104KARC is listed as 20 weeks, 1 day, indicating the manufacturing and delivery time frame from the moment of order. It’s important to note that lead times can vary based on current demand and inventory levels, making it crucial for procurement teams to plan accordingly.
Industry Applications for SA115C104KARC
The versatile specifications of the SA115C104KARC make it potentially suitable for various sectors. However, it’s important to emphasize that these potential industry applications are purely illustrative and require thorough analysis and verification by engineering and design teams to ensure compliance with specific industry standards and application demands. Here are potential applications across different industries:
- Consumer Electronics: The X7R dielectric characteristic of SA115C104KARC could potentially make it suitable for devices requiring stable capacitance over a range of environmental conditions, such as smartphones, tablets, and wearables.
- Automotive: Given its stable performance in varying temperature conditions and its axial design conducive to through-hole mounting, the SA115C104KARC might find potential use in automotive electronics, provided that it meets specific industry standards and requirements, such as AEC-Q200 compliance.
- Industrial Automation: With its capacitance stability, the SA115C104KARC could potentially serve in control systems, sensors, and other electronic components integral to automated manufacturing processes.
- Aerospace and Defense: The reliability and robustness of the SA115C104KARC under extreme environmental conditions could make it potentially suitable for aerospace applications, assuming compliance with applicable MIL-spec or other defense standards.
- Computing and Data Storage: Its characteristics may potentially allow the SA115C104KARC to be used in servers, data storage systems, and other computing hardware requiring stable electrical performance.
Note: These potential applications are conceptual and require thorough verification for compliance and suitability in specific projects or products.
About Kyocera AVX Components
Kyocera AVX Components is a recognized global leader in the manufacture of electronic components, particularly in the domain of capacitors. Their product portfolio is extensive, covering a wide range of capacitor types including, but not limited to, Ceramic Capacitors. The SA115C104KARC is part of this esteemed lineup, demonstrating Kyocera AVX’s commitment to providing high-quality components that cater to a wide array of electrical and electronic applications. Kyocera AVX is known for its innovation, quality, and reliability, producing components that meet the stringent requirements of several industries including automotive, telecommunications, industrial, and consumer electronics. By consistently adhering to strict manufacturing standards and investing in R&D, Kyocera AVX remains at the forefront in the development of advanced materials and components, including similar parts to SA115C104KARC, that advance the technology ecosystem.
Where to Find SA115C104KARC by Kyocera AVX Components
For those looking to source the SA115C104KARC, our platform, findchips.com, offers comprehensive tools to research availability and pricing from various distributors. While the part has been previously available at Distributors including TTI, Quest Components, Bristol Electronics, Future Electronics, RS, Mouser Electronics, Avnet Americas, DigiKey, and Newark, we recommend using findchips.com to get the most current stock levels and pricing information. Additionally, our site can assist in finding alternate parts to SA115C104KARC offered by Kyocera AVX Components or other manufacturers within the broad category of Ceramic Capacitors. This feature is particularly useful for identifying potential substitutes that might better meet specific requirements or constraints.