SA56-21SURKWA by Kingbright

Overview of SA56-21SURKWA by Kingbright

The SA56-21SURKWA is a smart/normal 7-segment numeric LED display manufactured by Kingbright. This device offers a single character display in a hyper red color with a digit size of 14.22mm. As a part of the LED Displays subcategory, this component fits into a variety of optical signaling and numeric display applications due to its sharp, high-intensity output.

Characterized by a configuration that includes a common anode and a single digit with a decimal point, this LED display is versatile for building user interfaces that require numerical output. The hyper red color is specified at a wavelength of 645 nm, providing a vivid display. It is also designed to operate within a wide temperature range from -40 °C to 85 °C, making it suitable for both commercial and industrial environments.

This component is specified to handle a forward current of up to 0.03 A and a maximum forward voltage of 2.5 V, aligning with typical power requirements for high-efficiency applications. The package for SA56-21SURKWA is also RoHS and REACH compliant, ensuring adherence to current environmental regulations concerning hazardous substances.

Industry Applications for SA56-21SURKWA

Potential applications for the SA56-21SURKWA span across various industries, specifically due to its robustness and clarity in display characteristics. Here are a few contextual use cases:

  • Industrial Automation: This LED display could potentially be used in control panels, where clear and immediate numeric feedback is crucial, such as in process control systems or on production line equipment.
  • Consumer Electronics: Devices such as microwave ovens, home thermostats, or measuring devices might utilize such a display for clear, at-a-glance readability.
  • Automotive: Depending on compliance with automotive standards (which must be verified), these displays could potentially be used for dashboard instrumentation or device status indicators within vehicles.
  • Telecommunications: It could potentially serve in device status panels on network equipment like routers and switches, where quick identification of operational states is necessary.
  • Healthcare: This type of display might be used in medical equipment where precision and reliability in readouts are critical; however, specific compliance for medical applications would need verification.

Note that these potential applications are speculative and will require a thorough analysis and verification by engineering and design teams to ensure adherence to industry standards and specific application requirements.

About Kingbright

Kingbright is a prominent player in the LED Displays subcategory of optoelectronics, known for producing a broad range of innovative light-emitting products. The SA56-21SURKWA is amongst their specialized product lines tailored towards offering not only functionality but also reliable performance in various environmental conditions. Its portfolio includes several other smart/normal 7-segment, bar-graph, dot matrix, and customized LED displays which meet the diverse needs of electronic applications across industries. These products are routinely highlighted for their precision and durability, accommodating the rigorous demands of commercial and industrial usage.

Where to Find SA56-21SURKWA by Kingbright

For procurement and sourcing of the SA56-21SURKWA LED display, potential buyers should consult reliable distributors for current stock levels and pricing. Historically, this product has been available from distributors including Sager, TME, RS, Mouser Electronics, Avnet Abacus, DigiKey, and Farnell. However, for the most up-to-date information on availability and pricing, visiting findchips.com is advisable. This platform also provides access to a wide range of LED Displays and could offer alternatives to the SA56-21SURKWA provided by Kingbright or other manufacturers.

Compare pricing for SA56-21SURKWA and other LED Displays / Optoelectronics at findchips.com