Overview of SA614AHRX by NXP Semiconductors
The SA614AHRX is a low power FM IF system, encased in a compact QFN 16-pin package. Manufactured by NXP Semiconductors, it is designed to function efficiently in radio frequency (RF) receiving applications, with a frequency range up to 25MHz. This part stands out for its support of amplitude-shift keying (ASK) and frequency-shift keying (FSK) RF/IF modulation schemes, offering versatility in communication protocol compatibility. With a data rate capability of up to 4Mbaud, it is suitable for applications requiring moderate to high-speed data transmission. The SA614AHRX operates within a supply voltage range of 4.5V to 8V, accommodating a variety of power supply configurations.
Adhering to the latest environmental standards, the component is RoHS compliant, reflecting NXP Semiconductors’ commitment to producing environmentally sustainable electronic components. Furthermore, the part boasts a low moisture sensitivity level (MSL 1), ensuring reliability and longevity in moist conditions, and features a Nickel/Palladium/Gold (Ni/Pd/Au) terminal finish for optimal conductivity and resistance to oxidation. Notably, the SA614AHRX has been classified as obsolete in its life cycle, indicating that while it may still offer relevant functionalities for specific applications, newer alternatives might be available.
Industry Applications for SA614AHRX
The adaptable features of SA614AHRX potentially make it suitable for a variety of industries, although its applicability should always be analyzed and verified by engineering and design teams based on specific requirements and standards. The following are conceptual illustrations of the part’s possible use cases:
- Consumer Electronics: The component could potentially be used in digital radio receivers, portable media players, or wireless audio devices, where its low power consumption and support for ASK and FSK modulation schemes provide efficient, high-fidelity audio demodulation.
- Telecommunications: In the telecommunications industry, the SA614AHRX might find application in RF communication systems, possibly serving as a core component in systems requiring medium data rates, such as fixed wireless telephones or entry-level wireless communication systems.
- Industrial Automation: The receptor’s robustness, signified by its extensive operating temperature range (-40 to 85 degrees Celsius) and the support for varied modulation schemes, might render it suitable for industrial communication systems, potentially enabling reliable machine-to-machine (M2M) communication in harsh industrial environments.
- Security and Surveillance: For wireless security systems, including motion detectors or wireless camera systems, the SA614AHRX could potentially provide reliable RF communication functionalities, contributing to the enhancement of overall system performance and dependability.
- Electronic Manufacturing: Given its low power consumption and effective RF receiving capabilities, the SA614AHRX might be utilized in the testing and development of new RF products, potentially serving as a benchmark component for assessing performance and efficiency.
Note that these potential industry applications of the SA614AHRX are conceptual and illustrative, requiring thorough analysis and verification by engineering and design teams to ensure compliance with industry standards and specific application requirements.
About NXP Semiconductors
NXP Semiconductors is a global leader in the development of secure connectivity solutions for embedded applications within the realm of Receiver ICs and broader Consumer Circuits. They are recognized for their innovative approach towards designing semiconductors that facilitate smart, connected solutions in a wide range of industries. The company’s product portfolio includes a variety of RF, analog, power management, interface, security, and digital processing components.
Within the specific context of Receiver ICs, NXP Semiconductors has made significant contributions through the development and manufacture of parts like the SA614AHRX. Known for their reliability, performance, and adherence to environmental standards, NXP’s components are instrumental in advancing the capabilities of modern electronic systems. The extensive range of products offered by NXP is not only limited to Receiver ICs but spans across various categories, serving as a testament to the company’s comprehensive expertise and strategic focus on addressing the dynamic demands of the electronics industry.
Where to Find SA614AHRX by NXP Semiconductors
To source the SA614AHRX, or to explore alternatives, consider initiating your search on findchips.com. For those looking for Receiver ICs, Findchips provides access to current stock levels and pricing from a variety of distributors. Historic distributors of the SA614AHRX have included Avnet Silica, DigiKey, and Newark. However, for the most up-to-date availability and pricing information, visiting findchips.com is recommended.