Overview of SA615D/01,118 by NXP Semiconductors
The SA615D/01,118 is characterized as a high-performance, low-power mixer FM IF system contained within a 20-pin SOP package. This device is engineered to operate effectively across a wide temperature range from -40°C to 85°C. Manufactured by NXP Semiconductors, it is designed for audio single chip receiver applications and integrates an in-built quadrature detector, enhancing its capability to demodulate frequency modulated (FM) signals efficiently.
This integrated circuit offers several robust features, including a nominal output voltage for FM signals at 530 mV and an impressive signal-to-noise ratio of 68 dB. Moreover, this IC supports a supply voltage range from 4.5 V to 8 V and requires a maximum supply current of 7.4 mA. The package’s dimensions include a length of 12.8 mm and a width of 7.5 mm, with a seated height maximum of 2.65 mm. It features a gull wing terminal form with a terminal pitch of 1.27 mm. Notably, the RoHS and REACH compliance endorse this part’s conformity with current environmental standards.
Industry Applications for SA615D/01,118
Given its properties and specifications, the SA615D/01,118 might find utility across various tech-dominated sectors. It is essential to emphasize that the suitability of this IC for specific applications depends on further analysis and verification by engineering teams.
- Consumer Electronics: Due to its functionality as an audio single chip receiver with robust FM demodulation capabilities, this IC could be ideal for portable audio devices, high-fidelity audio receivers, and other consumer audio systems. Its low power consumption and high performance make it potentially suitable for battery-operated devices where power efficiency is critical.
- Telecommunications: The IC’s capacity to handle FM signals could make it potentially suitable for communication devices that require frequency modulation for data or voice transmission. This includes walkie-talkies and other radio communications systems where effective signal to noise ratio is crucial.
- Automotive: Although automotive applications require strict compliance with industry standards such as AEC-Q100, which are not specified for this part, similar ICs with relevant certifications might be used in automotive infotainment systems to process audio signals efficiently.
- Audio and Video Systems: In commercial and professional audio applications, this IC might be integrated into mixing consoles, microphones, and other AV equipment, to provide reliable audio performance with minimal power draw.
Note that these potential applications are illustrative and require confirmation for practical implementation, as per industry-specific standards and requirements.
About NXP Semiconductors
NXP Semiconductors is a leading technology company well-known for its innovations in the field of semiconductor solutions. It specializes in creating products that drive the capabilities of automotive, industrial, and consumer markets. Notably, within the domain of Receiver ICs, NXP offers a range of integrated circuits that assist in signal receiving and processing tasks. The SA615D/01,118 is an example of their commitment to developing advanced consumer circuit solutions. NXP’s portfolio also includes a variety of similar components, which are reputable for their reliability and performance across multiple applications.
Where to Find SA615D/01,118 by NXP Semiconductors
To source the SA615D/01,118, it is recommended to use findchips.com. This platform not only lists NXP Semiconductors but also provides a comprehensive comparison of stock availability and pricing from various distributors. Historically, distributors such as Rochester Electronics and Farnell have stocked this item. Nonetheless, stocvk levels and pricing may vary, and it is advised to check findchips.com for the most up-to-date information. Furthermore, if you are considering alternatives to the SA615D/01,118, you can also explore other Receiver ICs offered by NXP Semiconductors or other manufacturers via the specified link.