SA636DK/01,118 by NXP Semiconductors

Overview of SA636DK/01,118 by NXP Semiconductors

The SA636DK/01,118 is a low-power, high-performance mixer and FM IF (Intermediate Frequency) system featuring a high-speed RSSI (Received Signal Strength Indicator). Engineered in a SSOP (Shrink Small Outline Package) with 20 pins, this component is designed for tuning and demodulation of radio frequencies up to 500 MHz. This device is supplied in a SSOP2 20-pin configuration, making it suitable for surface mount technology.

Manufactured by NXP Semiconductors, the SA636DK/01,118 operates between a supply voltage range of 2.7V to 5.5V, with an operational temperature range from -40°C to 85°C. The device satisfies RoHS (Restriction of Hazardous Substances) compliance, ensuring it meets current environmental standards for electronic components. Notably, this part is classified under the subcategory of Other Telecom ICs in the Telecommunication Circuits category.

Key attributes include an advanced RSSI function that plays a critical role in applications where signal strength needs constant monitoring. With a minimal supply voltage requirement and a broad range of operational temperatures, this integrated circuit (IC) becomes a versatile choice for various applications.

Industry Applications for SA636DK/01,118

The following industry applications are conceptual and serve as illustrative examples where the SA636DK/01,118 might be utilized. These potential uses should undergo thorough analysis and verification by engineering and design teams to conform to industry standards specific to each application:

  • Consumer Electronics: The part’s capability in FM IF systems could potentially make it suitable for use in radio receivers, portable media players, and other audio devices where signal strength detection is key.
  • Telecommunications: The high-speed RSSI feature could possibly be integral for network signal strength testers or devices requiring consistent monitoring and adjustment based on signal conditions.
  • Automotive: Given its operational temperature range and voltage requirements, the SA636DK/01,118 might potentially be incorporated into automotive infotainment systems for better radio tuning and signal processing.
  • Industrial Automation: In scenarios requiring remote monitoring and telemetry, such as in automated manufacturing plants, this IC could potentially aid in the reliable transmission and receipt of RF signals.
  • Aerospace and Defense: While specific military standards or qualifications are not listed for this part, its high frequency and robust temperature handling might make it a suitable candidate for non-critical communications equipment.

Note that the aforementioned applications are only potential scenarios and should be validated for practical implementation.

About NXP Semiconductors

NXP Semiconductors is a pivotal player in the realm of electronic components, particularly known for their substantial contributions to the telecommunications sector. They manufacture a variety of components that cater to the versatile demands of telecommunication infrastructure, consumer electronics, and automotive applications, among others.

The Other Telecom ICs subcategory encompasses a wide range of products, including the SA636DK/01,118, highlighting NXP’s commitment to innovation and reliability in telecommunication circuitry. Their products are typically recognized for their efficiency and resilience, suitable for meeting the rigorous requirements of modern telecom applications.

Where to Find SA636DK/01,118 by NXP Semiconductors

To obtain SA636DK/01,118, one should consider checking the current stock and pricing on findchips.com. The part was historically available from distributors such as Newark, although checking up-to-date availability is recommended. For those considering alternatives, or additional components from either NXP Semiconductors or other manufacturers, referencing the Other Telecom ICs page on findchips.com can provide useful comparable options.

Compare pricing for SA636DK/01,118 and other Other Telecom ICs / Telecommunication Circuits at findchips.com