Overview of SA72SB0 by Bourns Inc.
The SA72SB0 is a thermal fuse designed with a functioning temperature of 72°C, making it suitable for applications that require precise temperature control to prevent overheating. Manufactured by Bourns Inc., this part is a key component in the Electric Fuses subcategory, under the broader category of Circuit Protection. It operates as a single pole, single throw (SPST) normally closed (NC) fuse. The device is designed for surface mount applications, indicated by its 4SMD fuse terminals, and features a current rating of 12A. With a holding temperature set at 40°C, the SA72SB0 ensures the preservation of circuit integrity by disconnecting the power when the ambient temperature reaches the threshold of 72°C.
Boasting high compliance with industry standards, it is both Pb-free and RoHS compliant, indicating its fulfillment of environmental safety standards. Furthermore, it is Reach compliant, ensuring the product lacks certain hazardous materials. The part is listed as active in its lifecycle, highlighting its ongoing relevance and availability in the market. Notably, the factory lead time for this component is approximately 8 weeks, as of the current writing.
Industry Applications for SA72SB0
The SA72SB0 is versatile in its application across a range of industries due to its thermal protection capabilities. Here are several industry applications where the SA72SB0 might potentially serve an Integral role:
- Consumer Electronics: In devices such as laptops, gaming consoles, and other personal electronics, this component could potentially prevent overheating, thereby ensuring both user safety and device longevity.
- Telecommunications: For equipment like routers and switches that are prone to heavy use and heat accumulation, the SA72SB0 could offer necessary thermal cutoff protection, thus maintaining system reliability.
- Industrial Automation: In machinery and manufacturing equipment requiring consistent operation under varying temperatures, this fuse might assist in avoiding overheating and consequent damage or downtime.
- Aerospace and Defense: Critical systems and equipment within aerospace and defense that demand stringent temperature regulation could potentially benefit from the precise functioning temperature of the SA72SB0.
- Electronic Manufacturing: During the testing and assembly phases of electronic product manufacturing, the SA72SB0 could provide an additional layer of protection against excessive heat.
Note that these potential industry applications are conceptual and serve as illustrative examples. Engineering and design teams are advised to perform comprehensive analysis and verification to ensure adherence to industry standards and specific application requirements.
About Bourns Inc.
Bourns Inc. has established itself as a significant figure in the field of Circuit Protection, especially within the subcategory of Electric Fuses. Its product range encompasses a variety of components designed to protect electronic circuits from excessive currents and temperatures, further positioning itself as a reliable source of electronic components. The SA72SB0 is a testament to Bourns Inc.’s commitment to offering products that ensure the safety, reliability, and performance of electronic systems. The company’s contribution to the area of electric fuses and overall circuit protection is backed by years of engineering expertise and a portfolio aligned with industry standards for safety and environmental compliance.
Where to Find SA72SB0 by Bourns Inc
To procure the SA72SB0 or similar components, it’s recommended to begin your search at findchips.com. This platform offers comprehensive and up-to-date information on stock levels and pricing from various distributors. Historically, the part has been available at distributors including Master Electronics, Ameya Holding Limited, TTI, Onlinecomponents.com, and Mouser Electronics, among others. However, for the most current availability and best pricing options, conducting a search on findchips.com is advisable. The site also provides access to a range of alternate parts to the SA72SB0 that might be offered by Bourns Inc or other manufacturers in the realm of Electric Fuses, thereby ensuring that you can make a well-informed decision based on your specific application needs.