SACH-003G-P0.2 by JST Manufacturing

Overview of SACH-003G-P0.2 by JST Manufacturing

The SACH-003G-P0.2 is a part of the Assembly Items subcategory in Connector Support. This contact accessory, manufactured by JST Manufacturing, specifically caters to signal transmission applications with its Rectangular Power Contact design in the ACH series. The accessory features gold-plated copper alloy contacts which are both robust and efficient for reliable connectivity. It is designed for crimping onto wires ranging from 28 to 30 AWG. This part is notably compliant with RoHS standards, ensuring that it adheres to current environmental and health safety regulations in electronic components.

The SACH-003G-P0.2 facilitates a range of cable diameters from a minimum of 0.5 inches to a maximum of 0.63 inches and is rated for a current of 1 A and a voltage rating suitable for both AC and DC applications at 30 V. Operating temperature ranges for this accessory are from -25°C to 85°C, making it versatile for various operating environments. With an UL approval mark, this connector accessory meets rigorous safety and quality standards, making it a reliable choice for a diverse set of electrical functions.

Industry Applications for SACH-003G-P0.2

SACH-003G-P0.2 could potentially be utilized in a variety of industrial settings. These use cases are conceptual and require further analysis and verification by professional engineering and design teams to ensure compliance with industry-specific standards and application suitability.

  • Industrial Automation: This part might be used in control systems where secure and dependable connections are crucial for sensors and actuators.
  • Telecommunications: In telecommunications equipment, the high reliability and quality of the SACH-003G-P0.2 could be advantageous for signal transmission components.
  • Consumer Electronics: Given its small gauge compatibility and secure crimping design, the part could be beneficial in portable electronic devices, possibly for internal wiring solutions.
  • Computing and Data Storage: Data centers requiring numerous connections with minimal failure rates might integrate such components for reliable data transfer applications.
  • Electronic Manufacturing: For manufacturers requiring consistent and compliant component support within assembly lines, SACH-003G-P0.2 can provide straightforward integration with standard wiring practices.

It is important to note that these potential applications are illustrative and should be validated for specific requirements and suitability in the relevant environmental conditions.

About JST Manufacturing

JST Manufacturing is a prominent provider in the manufacturing of electronic components, particularly known for its wide array of assembly items. These products span a broad range of applications, ensuring that every component like the SACH-003G-P0.2 is crafted with attention to usability, performance, and compliance. JST’s components are widely recognized in the industry for their reliability and innovation. Especially in the area of Assembly Items, JST Manufacturing offers solutions that cater to a vast spectrum of electronics from industrial machinery to consumer electronics, highlighting their versatility and expertise in component technology.

Where to Find SACH-003G-P0.2 by JST Manufacturing

To procure the SACH-003G-P0.2, prospective buyers can research and compare availability on findchips.com. This platform allows for an expansive review of current stock levels and pricing from various distributors. Historically, the part has been stocked by distributors such as LCSC, Chip1Stop, Interstate Connecting Components, Quest Components, Heilind Electronics, Future Electronics, DigiKey, and Newark. However, these stocks can fluctuate, and it is recommended that potential buyers consult findchips.com to get up-to-date information.

In addition, for alternatives to the SACH-003G-P0.2 or other similar products by JST Manufacturing or other manufacturers, searching within the Assembly Items category on Findchips can yield additional options.

Compare pricing for SACH-003G-P0.2 and other Assembly Items / Connector Support at findchips.com