Overview of SAM-M8Q-0 by u-blox AG
The SAM-M8Q-0, manufactured by u-blox AG, is classified under the Other Telecom ICs subcategory in Telecommunication Circuits. This part is specifically designed as a GNSS (Global Navigation Satellite System) antenna module that integrates the receiver technologies for GPS/Galileo, GLONASS, and BeiDou. It operates at RF frequencies of 1.575GHz and 1.602GHz with a TCXO (Temperature Compensated Crystal Oscillator) for stable frequency over varying temperature conditions.
This GNSS module is encapsulated in a low profile and compact 15.5 mm x 15.5 mm square grid array package, which is made from ceramic and metal-sealed cofired material. It features a highly sensitive schema that is conducive for personal navigation devices and other systems that need high position and speed accuracy from GNSS satellites. Featuring a nominal supply voltage of 3 V, and an operating temperature range from -40°C to 85°C, it ensures functionality under extreme conditions.
Relevant to its reliability and compliance, the SAM-M8Q-0 is RoHS compliant and has an active part life cycle status, indicating sustained production and support from u-blox AG. With a factory lead time of 12 weeks as of current writing, it accommodates planning for production schedules.
Industry Applications for SAM-M8Q-0
Given the universal utility of GNSS technology in various applications, the SAM-M8Q-0 could potentially be beneficial in several industries:
- Transportation and Logistics: Devices integrated with SAM-M8Q-0 could potentially enhance tracking systems in logistics, providing precise location data that could improve fleet management and operational efficiency.
- Consumer Electronics: High accuracy positioning makes it suitable for personal navigation devices, sports watches, and other wearable technology that requires reliable GNSS functionality.
- Automotive: Integrated into in-car navigation systems, SAM-M8Q-0 could potentially offer enhanced navigational aids to drivers, although specifics like Automotive Electronics Council (AEC) compliance should be verified.
- Smart Cities: For projects involving urban planning and management, including traffic control systems where precise location tracking is necessary, integration of this module might provide significant benefits.
- Agriculture Technology: Use in automated farming equipment, such as drones for monitoring crops and autonomous tractors, which rely on exact location data to operate efficiently across large expanses of land.
Note that these potential industry applications are only conceptual/illustrative and require analysis and verification by engineering and design teams for adherence to industry standards and specific application requirements.
About u-blox AG
u-blox AG is a well-established global provider of leading positioning and wireless communication technologies for the automotive, industrial, and consumer markets. Their dedication to quality and performance has made them a leader in their field, specifically within the realm of Other Telecom ICs. The SAM-M8Q-0 is part of their product lineup, which consistently demonstrates u-blox’s ability to fuse advanced technology with practical applications, likely influenced by their strong emphasis on research and development. u-blox is known for their robust and versatile chip designs that cater to a broad spectrum of telecommunication needs, addressing the growing demands of interconnected devices in a digital age.
Where to Find SAM-M8Q-0 by u-blox AG
To procure the SAM-M8Q-0, it’s recommended to search through trusted distributors such as Symmetry Electronics, Chip1Stop, Avnet Silica, Richardson RFPD, Future Electronics, Mouser Electronics, Avnet Americas, and DigiKey. However, for real-time data on inventory levels, pricing, or possible alternatives, refer to our site. This portal provides useful filters and comparison tools to facilitate your procurement process. For evaluating alternative components, utilize the link an Other Telecom ICs to view alternatives that might be offered by u-blox AG or other manufacturers.