Overview of SAM3X8ERT-H8X-HP by Microchip Technology Inc.
The SAM3X8ERT-H8X-HP is a 32-bit microcontroller designed for aerospace applications, featuring a Radiation Tolerant (Rad Tolerant) performance profile. It incorporates the Arm Cortex-M3 CPU family, which allows the microcontroller to operate efficiently with a maximum clock frequency of 20 MHz. Notably, this part is housed in a low-profile, fine-pitch package with dimensions of 20 mm x 20 mm and 144 terminals, making it suitable for various compact applications.
This microcontroller is equipped with several integrated features, including Analog-to-Digital Conversion (ADC), Direct Memory Access (DMA) channels, and Pulse Width Modulation (PWM) capabilities. The SAM3X8ERT-H8X-HP supports a maximum of 103 input/output (I/O) lines, which enables extensive connectivity options. It also includes 6 DMA channels, 5 serial I/O interfaces, and four timers, all of which can enhance the performance of complex applications requiring timely data processing.
With an operational temperature range of -40 °C to 105 °C, this microcontroller is capable of enduring harsh environmental conditions, which is critical in aerospace applications. Additionally, the SAM3X8ERT-H8X-HP is built with compliance in mind, adhering to regulations such as AEC-Q100, ensuring its reliability in mission-critical systems. As of current writing, Microchip Technology Inc. has projected the end-of-life (EOL) for this component to be April 6, 2044.
Industry Applications for SAM3X8ERT-H8X-HP
Given its specifications and capabilities, the SAM3X8ERT-H8X-HP may suit a variety of industry applications where high reliability and advanced processing capabilities are required. Below are some potential industry applications:
- Aerospace: The microcontroller could be integrated into avionics systems, flight control systems, or satellite communications. Its radiation tolerance and operational temperature range might make it suitable for onboard systems that require consistent performance in extreme conditions.
- Automotive: With its AEC-Q100 compliance, this microcontroller might be utilized in advanced driver-assistance systems (ADAS), engine control units, or tire pressure monitoring systems, where reliability and precision are essential.
- Environmental Monitoring: The SAM3X8ERT-H8X-HP could potentially be used in sensor systems designed for measuring climate parameters in remote or rugged locations. Its ADC capabilities might support readings from environmental sensors, while its extensive I/O could facilitate data collection from multiple sources.
- Smart Cities: This microcontroller might play a role in various smart city applications, such as traffic management systems, public lighting controls, or waste management systems. Its low power consumption alongside sufficient processing power could assist in energy efficiency initiatives.
- Healthcare: In medical devices, the SAM3X8ERT-H8X-HP might be leveraged for controlling diagnostic equipment or patient monitoring systems, provided that it meets specific healthcare standards and regulations.
These potential industry applications are only conceptual and require analysis and verification by engineering and design teams for adherence to industry standards and specific application requirements.
About Microchip Technology Inc.
Microchip Technology Inc. is a manufacturer of microcontrollers, primarily focusing on providing integrated solutions that meet a wide range of application needs. They offer a diverse portfolio of microcontrollers, including the SAM3X8ERT-H8X-HP, which is part of their extensive lineup that includes both low-power and high-performance devices tailored for various markets.
The company’s microcontrollers are used in numerous applications ranging from industrial automation to consumer electronics. Their products are engineered with a focus on reliability and efficiency, which is critical for both commercial and industrial applications. By providing tools and resources for developers, Microchip Technology Inc. supports the integration of their microcontrollers into advanced electronic systems.
Research Price and Stock for SAM3X8ERT-H8X-HP by Microchip Technology Inc. on Findchips.com
For those looking to procure the SAM3X8ERT-H8X-HP, it is advisable to research stock levels and pricing on Findchips. This platform provides up-to-date information on availability and can assist in comparing prices across various distributors. Historically, this part has been available from distributors such as EBV Elektronik, Avnet Silica, Microchip Technology Inc., and Avnet Americas. It is important to visit Findchips to get current stock levels and pricing, as availability can vary widely among distributors.