SAMV71Q21RT-H8X-HP by Microchip Technology Inc

Overview of SAMV71Q21RT-H8X-HP by Microchip Technology Inc.

The SAMV71Q21RT-H8X-HP is a radiation-tolerant 32-bit microcontroller featuring the powerful ARM Cortex-M7 processor, designed for high-performance applications that may be susceptible to the harsh environments of space and industrial fields. This component is encased in a plastic package and has been projected for an end-of-life by August 14, 2044, indicating a long-term availability which is crucial for space programs and extended industrial projects.

Manufactured by Microchip Technology Inc., this microcontroller boasts a comprehensive range of features including 393,216 bytes of RAM, 2,097,152 words of flash ROM, and supports up to 114 external interrupts. It operates within a temperature range of -55 °C to 125 °C making it ideal for extreme conditions. With a clock speed of up to 300 MHz and radiation hardness of 30k Rad(Si), it meets the demands of applications requiring high-speed processing and resilience to environmental factors. Additionally, this MCU is compliant with the AEC-Q100 standard, enhancing its applicability in automotive environments.

Industry Applications for SAMV71Q21RT-H8X-HP

The SAMV71Q21RT-H8X-HP microcontroller, with its significant specifications and capabilities, could be potentially deployed across various demanding sectors. Below are some illustrative applications by industry, where this microcontroller might be particularly useful:

  • Space Technology: Its radiation tolerance makes it potentially ideal for use in satellites, spacecraft, and other outer space applications, where reliability under cosmic radiation exposure is critical.
  • Industrial Automation: The high-speed ARM Cortex-M7 processor and extensive I/O capabilities enable this device to potentially manage complex automation tasks that require rapid processing and multitasking.
  • Automotive: Given its compliance with the AEC-Q100 standard, this microcontroller could be used in automotive applications, particularly those involved in powertrain management, infotainment systems, or advanced driver-assistance systems (ADAS).
  • Telecommunications: With features like 114 I/O lines and support for multiple serial inputs, it might be used in communication infrastructure equipment that demands high data throughput and elaborate control capabilities.

Please note that these potential industry applications are conceptual and illustrative. Analysis and verification by engineering and design teams are necessary to ensure adherence to industry standards and specific application requirements.

About Microchip Technology Inc.

Microchip Technology Inc. is an established leader in the field of Microcontrollers and Processors, providing a broad spectrum of microcontrollers under its umbrella that cater to a wide array of applications. These range from simple low-power devices for consumer electronics to highly complex, robust units suited for automotive and industrial applications. Microchip is known for its focus on quality and reliability, with product offerings that often include extended operational lifetimes and support which is vital for products like the SAMV71Q21RT-H8X-HP. The company ensures its products comply with international standards, making them applicable in a global marketplace.

Where to Find SAMV71Q21RT-H8X-HP by Microchip Technology Inc

The SAMV71Q21RT-H8X-HP by Microchip Technology Inc. is available for procurement on findchips.com. Here you can not only find this specific microcontroller but also explore alternative Microcontrollers offered by Microchip Technology Inc or other manufacturers. Historically, this part has been available from distributors such as NAC, Microchip Technology Inc, and Avnet Americas. Nevertheless, prospective buyers should visit findchips.com to verify current stock levels and pricing details.

Compare pricing for SAMV71Q21RT-H8X-HP and other Microcontrollers / Microcontrollers and Processors at findchips.com