SARA-R410M-02B by u-blox AG

Overview of SARA-R410M-02B by u-blox AG

The SARA-R410M-02B is a compact RF and baseband circuit designed for cellular communication, particularly optimized for Internet of Things (IoT) applications. With a robust design, the module operates under the LTE/Cat M1 and NB1 standards, providing global support for low-power, wide-area network communications. The module is packaged in a LGA (Land Grid Array) format with dimensions of 16 mm x 26 mm, allowing for efficient surface mounting in electronic designs.

This electronic component features a moisture sensitivity level of 4, making it suitable for various environments that may not require stringent moisture control. Additionally, the SARA-R410M-02B supports a supply voltage of 3.8 V, which is typical for many low-power applications. The operating temperature range of this module spans from -20 °C to +65 °C, indicating its versatility in different deployment scenarios.

With 96 terminals and a commercial temperature grade, the SARA-R410M-02B is tailored for applications requiring reliable connectivity without sacrificing performance. It is categorized under Cellular Telephone Circuits in the broader domain of Telecommunication Circuits, which emphasizes its compatibility with various communication systems.

Industry Applications for SARA-R410M-02B

The SARA-R410M-02B may find utility across several industry sectors, particularly where IoT and low-power communication technologies are pivotal. Here are a few example applications where this part might be utilized:

  • Industrial Automation: The module could potentially be integrated into sensors and monitoring devices for real-time data collection and communication in manufacturing environments. Its robust telecommunications capabilities might enable seamless connectivity between various machinery and centralized control systems.
  • Energy and Power Systems: In the context of remote monitoring of energy consumption or generation, the SARA-R410M-02B might be used in smart meters or energy management systems. Its operating temperature range and low-power design could support continuous operation in a variety of outdoor or harsh scenarios.
  • Renewable Energy: Applications such as solar panel monitoring systems may benefit from the SARA-R410M-02B. By enabling real-time performance data transmission, this part could help optimize energy output and maintenance cycles, promoting efficiency in energy utilization.
  • Robotics and Drones: The module could potentially be an integral component in communication systems for drones or robotic systems, offering the necessary connectivity for remote operation and data transmission. Its small form factor makes it feasible for integration into compact designs.

It is vital to note that these industry applications are illustrative and require thorough analysis and verification by engineering and design teams to ensure adherence to industry standards and specific application requirements. Other similar parts may also be applicable in these contexts, depending on the specific needs and constraints of the design.

About u-blox AG

u-blox AG is a manufacturer known for its expertise in cellular communication technologies, particularly for applications in Cellular Telephone Circuits. The company designs and develops a range of modules and chips that facilitate IoT connectivity and telecommunication solutions. The SARA-R410M-02B is one such part that exemplifies their commitment to innovation and advancement in this field.

u-blox offers various other products that cater to similar markets, including different cellular modules and GNSS (Global Navigation Satellite System) solutions. Each of these products is designed to meet specific communication needs while ensuring compliance with global standards for IoT connectivity.

Where to Find SARA-R410M-02B by u-blox AG

SARA-R410M-02B, it is advisable to start by researching available purchasing options through findchips.com. This platform enables users to explore various distributors and compare stock levels and pricing for different parts.

The SARA-R410M-02B has historically been available from notable distributors including:

  • Win Source Electronics
  • Vyrian
  • Avnet Asia
  • Richardson RFPD
  • Mouser Electronics
  • DigiKey

It is important to verify current stock levels and pricing through findchips.com, as availability may vary.

Compare pricing for SARA-R410M-02B and other Cellular Telephone Circuits at findchips.com