SB260-E3/73 by Vishay Intertechnologies

Overview of SB260-E3/73 by Vishay Intertechnologies

The SB260-E3/73 is a Schottky Rectifier Diode characterized by its single-phase, single-element structure, and it is capable of handling up to 2A of output current and peak reverse voltage of 60V. Manufactured by Vishay Intertechnologies, this component is encapsulated in a DOE-204AC package which conforms to the ROHS standards. It is constructed with Silicon and features a plastic body in a DO-15 form with 2 pins.

The Schottky Rectifier configuration of the SB260-E3/73 makes it particularly effective for applications where low forward voltage drop and high efficiency are required. With its maximum forward voltage of 0.68V and a non-repetitive peak forward current of 60A, this diode is designed for performance in high-frequency systems. Furthermore, it can operate within a temperature range from -65°C to 150°C. Notably, it’s also classified as a free-wheeling diode which stands out as an additional feature, enhancing its application range.

As of the current writing, the factory lead time for this component is stated at 8 weeks, and it holds compliance with the latest environmental standards including Reach Compliance Code.

Industry Applications for SB260-E3/73

The Rectifier Diodes like the SB260-E3/73 are crucial in various industries due to their ability to efficiently control and modify electrical output. Below are conceptual examples of possible use cases:

  • Energy and Power Systems: This diode could potentially be helpful in power supply systems where effective voltage regulation is necessary. The high non-repetitive peak forward current capability might facilitate handling surges in systems such as switch-mode power supplies.
  • Renewable Energy Systems: In solar power arrays and wind turbines where power needs to be converted from DC to AC, or controlled effectively to charge batteries, the SB260-E3/73 might be useful owing to its high efficiency and low power loss features.

It is important to note that these potential applications are illustrative and require thorough analysis and verification by engineering and design teams to ensure compliance with specific application requirements and industry standards.

About Vishay Intertechnologies

Vishay Intertechnologies is a key player in the manufacturing of Rectifier Diodes and a broader range of diodes. The company is known for its robust product lineup that includes a variety of components crucial for myriad electronic systems. The SB260-E3/73 is part of this lineup, featuring attributes that cater to the high demands for efficiency and durability in the electronics sector. Vishay’s diodes are employed in applications ranging from consumer electronics to complex industrial machinery, underscoring their relevance in today’s technologically driven landscape.

Where to Find SB260-E3/73 by Vishay Intertechnologies

For procurement, it is recommended to research the availability of SB260-E3/73 through our site findchips.com. On our platform, you can also compare and contrast Rectifier Diodes like the SB260-E3/73, potentially from Vishay Intertechnologies or other manufacturers. This diode has historically been available at distributors such as Avnet Americas and Mouser Electronics, but checking current stock levels and pricing through findchips.com will provide the most up-to-date information.

Compare pricing for SB260-E3/73 and other Rectifier Diodes / Diodes at findchips.com