Overview of SBAT54CLT1G by onsemi
The SBAT54CLT1G by onsemi is a dual Schottky diode with a common cathode configuration, designed for automotive applications following the AEC-Q101 standard. Packaged in an SOT-23 (TO-236) form, it contains 3 leads and is supplied on a 3000-reel. This high-performance diode supports a maximum repetitive reverse voltage (Vrrm) of 30V, an average forward current (If(Av)) of 200mA, with a maximum forward voltage (Vf) of 800mV. Its forward surge current (Ifsm) reaches up to 600mA. Crafted for efficiency, the SBAT54CLT1G is also RoHS compliant, ticking off crucial requirements for environmental safeguarding.
This diode utilizes silicon as its diode element material and encapsulates the technological advancements in Schottky barrier diode fabrication. It operates within a temperature range of -55°C to 125°C, ensuring robust performance in diverse environments. With a modest power dissipation maximum of 0.225W, it leverages efficiency without compromise on functionality. Its moisture sensitivity level (MSL) 1 rating reveals its resilience to moisture-induced damage, further indicating its suitability for substantial applications.
Industry Applications for SBAT54CLT1G
The versatile features of the SBAT54CLT1G lend it to wide-ranging applications across various industries. While specific use cases will depend on the broader system design and requirements, here are some potential applications:
- **Power Supply Systems:** The SBAT54CLT1G could potentially be utilized in power supply systems for its efficient forward current and surge current handling capabilities. Its low forward voltage drop enhances system efficiency, making it suitable for switching applications in power conversion circuits.
- **Signal Processing:** In radio frequency (RF) and signal processing applications, the fast switching speed and low reverse recovery time of this diode might make it ideal for mixing and detection circuits, where minimal signal distortion is paramount.
- **Automotive Electronics:** Given its compliance with the AEC-Q101 standard, the SBAT54CLT1G might find its application in automotive electronics, such as in vehicle power management systems, where reliability and high-temperature performance are critical.
- **Telecommunications Equipment:** The diode’s robust design could potentially be beneficial in telecommunications infrastructure, where stable operation across a range of temperatures and conditions is necessary for signal rectification and protection circuits.
Note that these potential industry applications are conceptual and require thorough analysis and verification by engineering and design teams to ensure compliance with industry standards and application-specific requirements.
About onsemi
onsemi is a leading manufacturer and supplier of semiconductors, including Rectifier Diodes, across global markets. The company specializes in developing energy-efficient innovations that help create a smarter, greener, and more connected world. Among its wide product array, the manufacturing and supply of diodes stand out, including Schottky diodes, Zener diodes, and TVS diodes, to name a few.
The SBAT54CLT1G is part of onsemi’s commitment to providing high-quality, automotive-qualified components that meet rigorous industry standards, including the AEC-Q101 standard for automotive reliability. Onsemi’s portfolio not only includes the SBAT54CLT1G but also a broad range of semiconductor components that cater to various applications, emphasizing durability, efficiency, and innovation.
Where to Find SBAT54CLT1G by onsemi
For procurement professionals and engineers looking to source the SBAT54CLT1G, findchips.com offers a reliable platform to check current stock levels and competitive pricing from a range of distributors. Historically, this part has been available from distributors such as New Advantage Corporation, EBV Elektronik, Chip1Stop, and Rochester Electronics, among others. However, stock levels and pricing fluctuate, so it’s advised to visit Findchips to obtain up-to-date information.
In addition to specifics on the SBAT54CLT1G, Findchips also provides avenues to explore alternate parts within the Rectifier Diodes category, offering insights into possible alternatives that might be offered by onsemi or other manufacturers.