Overview of SBB5089Z by Qorvo
The SBB5089Z is a wide-band, low-power amplifier designed for RF and microwave applications, spanning frequencies from 50 MHz to 6000 MHz. Manufactured by Qorvo, this component utilizes gallium arsenide (GaAs) technology, housed in a small-outline transistor (SOT-89) package with 3 pins. It is halogen-free and complies with RoHS standards, indicating its construction adheres to current environmental directives regarding hazardous materials. The SBB5089Z is characterized by its 50 Ω impedance, delivering a gain of 14.5 dB while requiring a maximum supply current of 92 mA from a 5 V power source. Operating temperature ranges from -40 °C to 85 °C, making it versatile for varied environmental conditions.
Unlike other components that might target specific applications, the SBB5089Z is notable for its broad frequency range, enabling its use across numerous RF and microwave domains. Although listed under the RF/Microwave Amplifiers subcategory, its characteristics provide a wide scope for utilization, from telecommunications infrastructure to broader RF systems requiring amplification within its frequency range. Its robust packaging and compliance with critical industry standards, like ECCN 5A991.G and JESD-609 Code e4, further attest to its adaptability and relevance in current electronic component markets.
Industry Applications for SBB5089Z
The versatile frequency range and technical specifications of the SBB5089Z by Qorvo lend it to potential use across a spectrum of industries. While its direct applications within telecommunications are evident, its underlying capabilities provide a foundation for utility in various other areas. Each potential application hereunder requires precise engineering and design analysis to confirm the SBB5089Z’s adherence to specific industry standards and functional requirements.
- Telecommunications: The amplifier might be utilized in base station amplifiers, small cell infrastructure, and RF signal repeaters. Its broad operating frequency range and moderate gain could potentially facilitate signal conditioning roles within these systems.
- Consumer Electronics: Potential uses might include RF amplification for broadband home routers, satellite TV systems, and Wi-Fi access points, where its wide-band capabilities could support multi-standard RF signals.
- Industrial: The SBB5089Z might find applications in industrial radio systems, including RF identification (RFID) readers and industrial wireless control links, where robust performance across various environmental conditions is crucial.
- Test and Measurement Equipment: In this application, the SBB5089Z could potentially provide RF amplification within signal generators, network analyzers, and spectrum analyzers, facilitating precise signal analysis and measurement across a wide frequency range.
Note that these conceptual industry applications illustrate potential use cases. Actual implementation might require in-depth engineering evaluation to ensure compatibility and compliance with specific application requirements and industry standards.
About Qorvo
Qorvo is a leading manufacturer in the RF and microwave industry, known for its innovative solutions that span various markets, including aerospace and defense, mobile devices, and wireless infrastructure. Their expertise in RF/Microwave Amplifiers, including products like the SBB5089Z, underscores their commitment to delivering high-performance components that advance the capabilities of wireless and broadband systems. Qorvo’s utilization of advanced technologies such as gallium arsenide (GaAs) and gallium nitride (GaN) in their amplifier designs is part of the reason for their prominent position in the RF community. Their products are integral to developing next-generation RF solutions that require high efficiency, broad frequency capabilities, and compact form factors. As the industry evolves towards more complex and demanding RF and microwave applications, Qorvo’s role as an innovator and supplier of critical components like the SBB5089Z continues to grow.
Where to Find SBB5089Z by Qorvo
To procure the SBB5089Z amplifier or research its specifications further, visiting findchips.com is highly recommended. Here, you can compare current stock levels, pricing, and distributor availability for the SBB5089Z. Additionally, RF/Microwave Amplifiers can be searched to discover alternative parts that might be offered by Qorvo or other leading manufacturers. In the past, distributors like Avnet Asia and NexGen Digital have carried the SBB5089Z, but inventory statuses change. Therefore, findchips.com provides the most up-to-date information on availability and pricing from a variety of distributors.