SBC846BDW1T1G by onsemi

Overview of SBC846BDW1T1G by onsemi

The SBC846BDW1T1G is a dual NPN bipolar transistor, which comes in a SC-88/SC70-6/SOT-363 6-lead package typical for applications requiring compact surface mount components. Manufactured by onsemi, this part is specifically designed for automotive applications. It supports a collector-emitter voltage of up to 65V and collector current up to 0.1A, making it suitable for low to moderate power requirements within a variety of circuits.

Featuring a robust operating temperature range from -55 °C to 150 °C, the SBC846BDW1T1G assures functionality under extreme conditions, exacerbated by its compliance with AEC-Q101 automotive reliability standards. As part of the Small Signal Bipolar Transistors subcategory, this transistor also offers additional characteristics such as a DC current gain minimum (hFE) of 200, which is essential for signal amplification in electronic systems. Other vital attributes include moisture sensitivity level 1 and a peak reflow temperature tolerance of 260 °C which caters to traditional soldering processes.

Industry Applications for SBC846BDW1T1G

Given its specifications and certifications, the SBC846BDW1T1G potentially suits several industry applications. Here are a few key areas where this part could, hypothetically, make a significant contribution:

  • Consumer Electronics: Devices such as audio amplifiers and receivers could potentially leverage this bipolar transistor’s ability to amplify signals without consuming excessive power or space.
  • Audio and Video Systems: In professional audio and video equipment, the dual NPN configuration of this transistor might provide discrete yet effective signal buffering and switching, enabling enhanced signal integrity necessary for high-quality outputs.

It should be noted that the suitability of the SBC846BDW1T1G for any specific application needs thorough verification by engineering and design teams to ensure compliance with relevant industry standards and specific requirements. The potential industry applications listed here are purely illustrative and require careful analysis.

About onsemi

onsemi is a prominent provider in the field of semiconductor solutions, with a specific focus on energy-efficient components. Within the realm of Small Signal Bipolar Transistors, onsemi offers a variety of parts including the SBC846BDW1T1G, designed to meet diverse application demands. Their products typically combine high performance, reliability, and innovation, catering to a wide spectrum of industries from automotive to consumer electronics. onsemi’s commitment to sustainable practices is evident in their products’ compliance with environmental standards such as Pb-free and REACH compliance, ensuring their components are not only high-quality but also environmentally friendly.

Where to Find SBC846BDW1T1G by onsemi

For those looking to purchase the SBC846BDW1T1G, our platform findchips.com offers a comprehensive look at stock levels and pricing from various distributors. Although historically available at distributors including Wuhan P&S, New Advantage Corporation, Master Electronics, and DigiKey, current availability can vary. To explore this part and its alternatives, users can visit findchips.com. This site also allows comparison of similar parts from onsemi and other manufacturers in the Small Signal Bipolar Transistors category, ensuring you find the right part for your specific needs.

Compare pricing for SBC846BDW1T1G and other Small Signal Bipolar Transistors / Transistors at findchips.com