SBCHE656RJ by TE Connectivity

Overview of SBCHE656RJ by TE Connectivity

The SBCHE656RJ is a wire wound resistor characterized by a resistance of 56 ohms and a tolerance of 5%. This part is designed for through-hole mounting and features axial leads. Suited for operations demanding high power dissipation, it is capable of handling 7 watts of power. The resistor is designed with a temperature coefficient of 200 ppm/°C, allowing for relatively stable performance across a wide temperature range from -55°C to 350°C.

Manufactured by TE Connectivity, this resistor complies with RoHS and REACH standards, ensuring it meets current environmental and safety regulations. Its physical dimensions are 38mm in height, 7mm in width, and 8mm in length, packaged in a rectangular, axial style. TE Connectivity specifies a lead diameter of 0.8 mm and a lead length of 30 mm — details indicating its usability in a variety of electronic circuits. Users should also note the specified factory lead time of 23 weeks and 5 days as of the current writing, reflecting potentially longer procurement cycles.

Industry Applications for SBCHE656RJ

The properties of the SBCHE656RJ suggest that it could potentially be suited for several high-demand applications across various industries. Here are some potential use cases:

  • Industrial Automation: The high power handling and broad temperature range might make this resistor fit for use in motor control circuits or power regulation systems within industrial environments, where equipment must operate reliably under varying temperatures and electrical loads.
  • Consumer Electronics: Devices like amplifiers and power supplies could utilize such resistors to manage power and ensure the durability and reliability of electronic components in consumer-grade electronics.
  • Telecommunications: The Wire Wound Resistors like SBCHE656RJ could be incorporated into RF amplification circuits where precision and stability are necessary to maintain signal integrity over wide temperature variations.
  • Computing and Data Storage: Potential applications here could include power management systems in data centers where high reliability is mandatory to handle large flows of data without system failures.

Please note that these potential industry applications are only illustrative and require thorough analysis and verification by engineering teams for adherence to industry-specific standards and detailed application requirements.

About TE Connectivity

TE Connectivity is a global technology leader known for its innovative and reliable connectivity and sensor solutions across various industrial sectors. Within the realm of resistors, particularly Wire Wound Resistors, TE Connectivity offers a broad portfolio, including models like the SBCHE656RJ. These resistors are recognized for their precision, durability, and reliability, tailored to meet stringent specifications required in harsh environments. TE’s engineering focus on advancing the performance of their resistors underlines their commitment to addressing complex challenges across automotive, industrial, and consumer markets.

Where to Find SBCHE656RJ by TE Connectivity

To purchase the SBCHE656RJ resistor, your initial point of research should be on findchips.com. Here, you can view up-to-date information on available stock and competitive pricing from various distributors. The part has historically been available through distributors such as Master Electronics, Avnet Americas, Onlinecomponents.com, and DigiKey. However, stock levels and availability can fluctuate, so it is advisable to consult findchips.com for the latest status.

In addition to direct purchasing options, the site also offers the ability to compare the SBCHE656RJ with other similar Wire Wound Resistors from TE Connectivity and other manufacturers, aiding you in making a well-informed procurement decision.

Compare pricing for SBCHE656RJ and other Wire Wound Resistors at findchips.com