SBCP56-16T1G by onsemi

Overview of SBCP56-16T1G by onsemi.

The SBCP56-16T1G by onsemi is a 1.0 A, 80 V NPN Bipolar Junction Transistor (BJT) notable for its DC current gain (hFE) range of 100 to 250. Packaged in a SOT-223 (TO-261) 4 lead format, this component is designed to offer a compact solution for high-density PCBs. Its transition frequency of 130 MHz and power dissipation capability of 1.5 W make it suitable for a broad spectrum of applications, particularly in environments requiring high efficiency and reliability. This BJT is distinguished by several important performance attributes including a collector-emitter voltage of 80V and a collector current-max (IC) of 1 A, ensuring it can handle significant power levels for its size.

One critical attribute of this component is its automotive qualification status in accordance with the AEC-Q101 standard, which underscores its reliability in harsh environments, such as those found in automotive applications. Additionally, boasting RoHS compliance, the SBCP56-16T1G is a conscientious choice for projects demanding adherence to strict environmental standards. Furthermore, it is featured as part of the Power Bipolar Transistors subcategory, highlighting its role in efficient power regulation and amplification tasks. Its moisture sensitivity level (MSL) of 1 denotes its robustness against moisture, further emphasizing its utility in a variety of demanding applications.

Industry Applications for SBCP56-16T1G

The range of potential applications for the SBCP56-16T1G is vast, covering various industries where power efficiency, reliability, and performance in challenging conditions are paramount. Here are some illustrative use cases:

  • Automotive: Given its AEC-Q101 qualification, the SBCP56-16T1G could potentially be integrated into electronic control units, power management systems, or sensor interfaces in vehicles, where long-term reliability under fluctuating temperatures and conditions is crucial.
  • Industrial Automation: The transistor’s robust design and capacity for handling high power levels make it suitable for automation equipment, such as motor controllers and power regulators, where operational efficiency and durability are key.
  • Consumer Electronics: In applications such as audio amplifiers or power supply circuits in consumer electronics, this transistor can offer the efficiency and performance needed, thanks to its high transition frequency and power dissipation capabilities.
  • Telecommunications: Its ability to switch and amplify at high frequencies possibly makes it a good candidate for RF amplifiers and signal processing equipment within the telecommunications sector.

These potential industry applications are only conceptual/illustrative and require analysis and verification by engineering and design teams for adherence to industry standards and specific application requirements. It is important to note the usage of conditional language as these suggestions do not guarantee suitability for all designs within these domains.

About onsemi.

onsemi is a leading manufacturer known for its innovation and excellence in the semiconductor industry, particularly within the domain of transistors, including Power Bipolar Transistors. The company’s profound emphasis on research and development has paved the way for products like the SBCP56-16T1G, which embody the technical sophistication and reliability that onsemi aims for. Their broad portfolio of components, including a wide array of power transistors, positions onsemi as a go-to source for electronic components that require high performance, power efficiency, and reliability. Shared characteristics among these products are high durability, environmental compliance, and adherence to international standards, making onsemi a trusted partner for engineers and procurement specialists alike.

Where to Find SBCP56-16T1G by onsemi

Procuring the SBCP56-16T1G requires a reliable source that offers current stock levels and competitive pricing. Our site, findchips.com, provides an invaluable tool for researching where to purchase this component. By visiting findchips.com, you can easily compare pricing and availability from a wide range of distributors. Historically, distributors such as Win Source Electronics, EBV Elektronik, Mouser Electronics, and DigiKey have provided this part. However, due to fluctuations in stock levels and availability, it is critical to check findchips.com for the most current information. Additionally, for those seeking alternatives or similar components by onsemi or other manufacturers, browsing the broader category of Power Bipolar Transistors on our site can provide valuable insights and options.

Compare pricing for SBCP56-16T1G and other Power Bipolar Transistors / Transistors at findchips.com