Overview of SBH11-PBPC-D05-ST-BK by Sullins Connector Solutions
The SBH11-PBPC-D05-ST-BK is a type of board connector featuring 10 male contacts arranged in two rows with a pitch of 0.1 inches. It is designed with a solder termination type and a locking mechanism. The connector’s insulator is black and crafted from polybutylene terephthalate, a thermoplastic engineering polymer. This connector is part of the Headers and Edge Type Connectors subcategory.
This particular model is specified for a general purpose application with features that include a polarized housing and shrouded design, enhancing its functionality by preventing incorrect connections while providing additional physical protection to the pins. The connector supports a maximum operating temperature of 105 °C and a minimum of -40 °C, accommodating a wide range of environmental conditions. Additionally, it features a notable insulation resistance of 5000 Megohms and a dielectric withstanding voltage of 1000VAC, emphasizing its reliability and safety in various applications.
Industry Applications for SBH11-PBPC-D05-ST-BK
This connector might be utilized across several industry sectors due to its robust design and general-purpose functionality. Here are a few industry applications where this part could potentially find utility:
- Transportation and Logistics: In transport equipment, this connector could potentially be used for data and power connections within handheld logistics devices like scanners or RFID devices. The locking feature ensures secure connections crucial in environments involving movement and vibration.
- Automotive: The connector could be used in vehicle systems where stable and reliable connections are critical. For instance, it might be found in connection systems within infotainment units or as part of the electronic control units used in modern vehicles. Although this part does not list specific automotive standards like AEC-Q100, it’s worth noting that its environmental specifications suggest suitability for the broader demands found in automotive applications.
Note that these potential industry applications are conceptual and require further verification by engineering and design teams to adhere to specific industry standards and requirements.
About Sullins Connector Solutions
Sullins Connector Solutions is a company specializing in the design and production of a broad array of connector components, particularly focusing on Headers and Edge Type Connectors. The SBH11-PBPC-D05-ST-BK and similar parts by Sullins exemplify their commitment to reliability, quality, and versatility, catering to a diverse range of industrial requirements.
Sullins Connector Solutions ensures compliance with various industry standards, as indicated by the RoHS and REACH compliance of many of their products, including the SBH11-PBPC-D05-ST-BK. Such adherence showcases their dedication to environmental responsibility and customer safety.
Where to Find SBH11-PBPC-D05-ST-BK by Sullins Connector Solutions
To purchase the SBH11-PBPC-D05-ST-BK, it is recommended to use findchips.com to ensure you are obtaining the most up-to-date availability and pricing information. Historically, this part has been available from distributors like New Advantage Corporation, Interstate Connecting Components, Heilind Electronics, and DigiKey. To find similar parts, utilize the Headers and Edge Type Connectors link, which can also help in comparing different options that might be offered by both Sullins Connector Solutions and other manufacturers.