Overview of SBR10U45SP5-13 by Diodes Incorporated
For applications requiring efficient energy conversion, the SBR10U45SP5-13 is a suitable choice, featuring a Schottky rectifier design. This single-element device can handle a forward current of up to 10A with a repetitive reverse voltage (VRRM) specification of up to 45V. Constructed from silicon and housed in a compact PowerDI 5 package, this rectifier diode is noted for its low forward voltage drop at 470mV maximum, which contributes to reduced power loss and improved efficiency in a variety of applications.
The SBR10U45SP5-13 features a dual terminal structure, with a cathode case connection and three pins for straightforward PCB mounting. Its plastic and green construction is RoHS compliant, making it a suitable option for environmentally conscious designs. As of the current writing, the factory lead time for this component is approximately eight weeks, making it important to plan procurement accordingly.
Industry Applications for SBR10U45SP5-13
The SBR10U45SP5-13 has potential applications across a range of industries, particularly where efficient rectification is crucial. Below are some illustrative industry use cases:
- Consumer Electronics: The low forward voltage drop and ability to manage high current levels of the SBR10U45SP5-13 could make it suitable for use in power supply circuits of consumer electronics devices, such as televisions or power adapters.
- Automotive: If the part aligns with automotive standards, it might be utilized in electric vehicle charging circuits or other automotive power conversion applications, where efficient power management is essential.
- Industrial Automation: In industrial machinery and automation systems, the SBR10U45SP5-13 might be integrated into motor drives or power management systems where reliability and heat dissipation are critical factors.
- Telecommunications: The device could potentially serve in power supply units or signal processing equipment, benefiting from its low power loss characteristics.
- Aerospace and Defense: Given the right certification, it can be considered for aerospace applications, where thermal performance and reliability under extreme conditions are crucial.
These potential industry applications are only conceptual and illustrative, requiring thorough analysis and verification by engineering and design teams to ensure adherence to industry standards and specific application requirements. Similar parts in the Rectifier Diodes category might also serve these applications, providing additional options depending on specific design considerations.
About Diodes Incorporated
Diodes Incorporated is a manufacturer specializing in a wide range of semiconductor products, including rectifier diodes like the SBR10U45SP5-13. The company is recognized for its commitment to quality and innovation in the semiconductor industry, producing components that support various applications from consumer electronics to automotive and industrial sectors. They offer a comprehensive portfolio of rectifier diodes, ensuring that designers have access to a variety of options tailored for different voltage and current requirements.
The SBR10U45SP5-13 complements their existing range of rectifier products, which includes devices designed to handle different power levels and packaging requirements. Diodes Incorporated ensures that their products meet industrial standards, making them a reliable choice for engineers and procurement teams in need of high-performance rectifiers.
Where to Find SBR10U45SP5-13 by Diodes Incorporated
For those interested in purchasing the SBR10U45SP5-13, it is advisable to research multiple distributors to check for current stock levels and pricing. Various distributors have historically carried this part, including:
- Win Source Electronics
- Mouser Electronics
- DigiKey
- Avnet Americas
It is essential to visit findchips.com for the most up-to-date information regarding stock availability and pricing. Additionally, the link to Rectifier Diodes can be utilized to find alternate parts that might be offered by Diodes Incorporated or other manufacturers, providing further options for your design needs.