SBR8U60P5-13 by Diodes Incorporated

Overview of SBR8U60P5-13 by Diodes Incorporated

The SBR8U60P5-13 is a Schottky rectifier diode designed for high-efficiency applications. It features a single diode configuration, with a maximum repetitive reverse voltage (VRRM) of 60V and a forward current capability of 8A. The diode has a forward voltage drop of 0.53V at maximum rating and operates effectively within a range of -65 °C to 150 °C. The part is housed in a compact PowerDI 5 package, which measures 3 pins, making it suitable for various surface mount applications. Additionally, it is RoHS compliant, indicating that it adheres to strict environmental standards by limiting hazardous substances in electronic equipment. This component is particularly noted for its fast soft recovery characteristics.

Manufactured by Diodes Incorporated, the SBR8U60P5-13 belongs to the electronic parts subcategory of Rectifier Diodes. The diode is recognized for its efficient performance in applications requiring rapid switching speeds and minimal power loss.

Industry Applications for SBR8U60P5-13

The SBR8U60P5-13 might find applications across various industries due to its specifications and performance attributes. Below are some potential use cases where this diode could be integrated:

  • Energy and Power Systems: The SBR8U60P5-13 could potentially be utilized in energy conversion systems, such as inverters and converters, to ensure efficient power flow with minimal loss. Its fast recovery characteristics may support scenarios where rapid switching is critical, such as in energy harvesting systems or renewable energy applications.
  • Renewable Energy: In solar energy systems, this diode might be employed in the bypass diode configuration to protect solar panels from reverse currents. Furthermore, its maximum operating temperature of up to 150 °C could be advantageous in environments where thermal management is less than ideal, possibly ensuring reliable operation in outdoor setups.
  • Automotive: If automotive standards such as AEC-Q100 are applicable, the SBR8U60P5-13 might also serve in automotive power control circuits, where fast switching and reliability are paramount due to dynamic load conditions. Its ability to handle peak reverse voltage may align well with various automotive applications, including electric drivetrains and battery management systems.

These potential industry applications are only conceptual and illustrative in nature. It is essential that engineering and design teams thoroughly analyze and verify the suitability of the SBR8U60P5-13 for specific application requirements and compliance with industry standards.

About Diodes Incorporated

Diodes Incorporated is a global manufacturer of semiconductor solutions, focusing on the development of innovative products across various segments including power management, signal conditioning, and rectification. Within the realm of rectifier diodes, Diodes Incorporated offers a range of products that provide efficient and reliable performance. The SBR8U60P5-13 is part of their offering in the Schottky rectifier category, known for low forward voltage drop and fast switching capabilities.

In addition to the SBR8U60P5-13, Diodes Incorporated manufactures other rectifier diodes that serve similar applications, ensuring engineers and designers have multiple options to select from based on the specific demands of their projects. These parts are typically characterized by their robust electrical specifications and their compliance with modern environmental standards.

Where to Find SBR8U60P5-13 by Diodes Incorporated

SBR8U60P5-13, it is advisable to research various electronic component distributors that may stock this part. Finding accurate stock levels and current pricing can be efficiently done through findchips.com, where you may also find alternate Rectifier Diodes offered by Diodes Incorporated or other manufacturers.

The SBR8U60P5-13 has been historically available from a variety of distributors, including:

  • Win Source Electronics
  • New Advantage Corporation
  • DigiKey
  • Mouser Electronics

It is important to check findchips.com for the latest availability and pricing information for these distributors, as stock levels may vary.

Compare pricing for SBR8U60P5-13 and other Rectifier Diodes / Diodes at findchips.com