SBRS8340T3G by onsemi

Overview of SBRS8340T3G by onsemi

The SBRS8340T3G is a Schottky Power Rectifier designed for surface mounting, capable of handling 3.0 A of current and supporting voltages up to 40 V. Packaged in an SMC (DO214Ab) form factor, this component comes on a 2500-reel, signaling its suitability for high-volume applications. Notably, it is qualified for use in automotive applications, adhering to the stringent standards of the AEC-Q101, and is also RoHS compliant. With its characteristics, this part positions itself as a versatile component within the broader Rectifier Diodes subcategory.

This component leverages Schottky barrier technology to offer reduced forward voltage drop (max 0.5 V) and increased efficiency, highlighted by its additional feature as a free-wheeling diode for higher frequency applications. Its active life cycle status, coupled with attributes such as low reverse current (max 2000 µA) and high non-repetitive peak forward current (80 A), makes it a reliable choice for power management tasks. Furthermore, it is constructed from silicon, encapsulated in plastic/epoxy, and employs a moisture sensitivity level of 1, ensuring durability and longevity in demanding environments.

Industry Applications for SBRS8340T3G

The SBRS8340T3G’s unique properties and specifications suggest its compatibility with a wide range of industry applications. The potential applications below require analysis and verification by engineering and design teams to ensure suitability:

  • Automotive: Within the automotive sector, SBRS8340T3G could potentially find applications in power supply circuits, electric vehicle charging systems, or as part of the power management systems in advanced driver-assistance systems (ADAS). Its automotive qualification underscores its reliability in these environments.
  • Renewable Energy: Solar power inverters and wind turbine power systems might incorporate this diode to enhance efficiency and reliability in power conversion processes, benefiting from its low forward voltage drop and high tolerance for peak currents.
  • Security and Surveillance: For systems requiring uninterrupted power supplies or efficient power distribution, such as surveillance cameras and security infrastructure, SBRS8340T3G can offer benefits in terms of efficiency and reliability.
  • Robotics and Drones: The demand for lightweight and efficient power management components in robotics and drones makes SBRS8340T3G a potential candidate, especially considering its small form factor and high efficiency in managing power.

Note: Each of these potential applications requires detailed analysis to ensure compatibility with system requirements and regulatory standards.

About onsemi

onsemi stands as a prominent manufacturer in the field of semiconductor components, including a wide range of Rectifier Diodes. The company excels in developing innovative power and sensor technologies that are pivotal across automotive, industrial, and energy sectors. The SBRS8340T3G is a testament to onsemi’s dedication to providing robust solutions that cater to demanding power management needs. Their portfolio extends beyond this to include a variety of diodes designed for precision, efficiency, and reliability in diverse applications. With a focus on sustainability, onsemi products, including the SBRS8340T3G, are developed with environmental considerations and compliance to global standards at the forefront.

Where to Find SBRS8340T3G by onsemi

To source the SBRS8340T3G, we recommend conducting thorough research on findchips.com. Here you can find current stock levels, pricing, and details about available distributors. While the part has historically been available through distributors such as Win Source Electronics, New Advantage Corporation, EBV Elektronik, and Avnet Silica, among others, availability can fluctuate. Therefore, findchips.com provides a comprehensive tool to compare offerings, ensuring you find the best option for your application needs. Additionally, if SBRS8340T3G does not meet your requirements, findchips.com offers a wide selection of alternate Rectifier Diodes from onsemi and other manufacturers that could suit your project.

Compare pricing for SBRS8340T3G and other Rectifier Diodes / Diodes at findchips.com