Overview of SBSS84LT1G by onsemi
SBSS84LT1G is a P-channel, enhancement mode metal-oxide semiconductor field-effect transistor (MOSFET) specifically designed for switching applications. This part offers a drain-source breakdown voltage of 50 V and a maximum drain current of 0.13 A. Fabricated in a SOT-23-3 package, it supports a robust, RoHS-compliant construction with a plastic/epoxy package body. SBSS84LT1G’s miniature case (318-08 with three pins) is indicative of its intended use in space-conscious designs. It stands out with a relatively low drain-source on-resistance of 10 Ω, optimizing it for power-sensitive operations.
Additional specifications of this part include a maximum power dissipation of 0.225 W and an operating temperature range up to 150 °C. Its moisture sensitivity level (MSL) is classified as 1, indicating that it does not require stringent moisture protection during packaging and handling. This, along with a comprehensive suite of features including built-in diode functionality for circuit protection, makes the SBSS84LT1G a proficient component for various applications. Although marked as ‘obsolete’ in its life cycle, indicating phasing out or replacement in the market, SBSS84LT1G is still a viable option for various designs, particularly where legacy system maintenance or specific component requirements are priorities.
Industry Applications for SBSS84LT1G
The SBSS84LT1G transistor has potential uses across several technologically advanced fields; however, please note that these are conceptual applications and should be validated by the respective design and engineering teams. Here are a few industries where this component might be effectively implemented:
- Consumer Electronics: Potentially used in power management circuits within devices like smartphones, tablets, or other portable electronics, where power efficiency and space saving are crucial.
- Computing and Data Storage: Could be incorporated in power supply units for computers or server farms, aiding in voltage regulation and ensuring stable operations under varied load conditions.
- Internet of Things (IoT): This component might find applications in smart home devices or IoT sensors, where efficient power switching is necessary to conserve battery life and reduce heat generation in compact devices.
- Industrial Automation: Potentially useful in control systems for machinery where precise power control and switching are necessary, enhancing the reliability and efficiency of automated processes.
- Telecommunications: Could be employed in network equipment for power management tasks, contributing to the energy efficiency and operational reliability of communication infrastructures.
Note that actual use in these applications must adhere to industry standards and is subject to further testing and verification.
About onsemi
onsemi is a prominent provider in the semiconductor industry, specializing in power management and precision technologies, including a variety of transistors. As part of their extensive portfolio, they produce Small Signal Field-Effect Transistors, notable for their high performance and reliability in critical applications. This category includes devices like the SBSS84LT1G, which are designed to meet the versatile needs of modern electronic environments, ensuring energy efficiency and durability. onsemi’s commitment to innovation is reflected in their comprehensive product offerings, which cater to a broad spectrum of industries and technological needs.
Where to Find SBSS84LT1G by onsemi
If you are looking to source the SBSS84LT1G transistor, findchips.com provides a comprehensive search avenue to check current availability and pricing from various distributors. Although previously available at distributors such as ComSIT Europe, Bristol Electronics, DigiKey, and Farnell, availability can vary significantly. To compare current stock levels and potentially locate equivalent parts from onsemi or other manufacturers, you can explore the Small Signal Field-Effect Transistors section. This will help ensure that you find the best component that meets your specific needs and procurement requirements.