SC16IS750IBS,128 by NXP Semiconductors

Overview of SC16IS750IBS,128 by NXP Semiconductors

The SC16IS750IBS,128 is a versatile single UART (Universal Asynchronous Receiver-Transmitter) that integrates an I2C-bus/SPI interface. It features 64 bytes of transmit and receive FIFOs (First-In, First-Out buffers) and built-in support for IrDA SIR (Infrared Data Association Serial Infrared) operation. With a compact QFN 24-pin package, this part is designed for applications requiring efficient data communication at a data rate of up to 5Mbps.

The operating voltage range for this component is from 2.3V to 3.6V, with a nominal supply voltage of 3.3V. It also has the capability of operating at a supply voltage as low as 2.5V. The device can function effectively in temperatures ranging from -40°C to 85°C, making it suitable for industrial-grade applications. It also incorporates low power mode capabilities, which can be beneficial for battery-powered designs.

The package dimensions are 4mm x 4mm, with a height of 0.85mm, providing a compact footprint essential for space-constrained designs. The SC16IS750IBS,128 is compliant with RoHS standards, ensuring that it meets environmental regulations. This part is currently marked as active in the NXP lifecycle, indicating ongoing support and availability.

Industry Applications for SC16IS750IBS,128

The SC16IS750IBS,128 might find potential applications in several industries due to its design and capabilities. The following are examples of possible use cases:

  • Industrial Automation: This part could be used in controllers for automated machinery where serial communication is essential for interfacing sensors and actuators. For instance, a machine controller might utilize the SC16IS750IBS,128 for reliable UART communication to monitor and control operations. The built-in FIFOs help manage high-speed data transmissions effectively.
  • Renewable Energy: In renewable energy systems, such as solar inverters or wind turbine controllers, this component might be employed to facilitate communication between microcontrollers and peripheral devices. Its ability to perform at different voltage levels and low power modes aligns well with energy-efficient systems.
  • Robotics and Drones: The SC16IS750IBS,128 could potentially be integrated into communication subsystems within robotic applications, enabling reliable data transfer between the onboard controllers and external sensors. Drones might utilize this part for telemetry and control data communication, benefiting from its compact size and low power consumption.

It is important to note that these potential uses are conceptual and would require further analysis and verification by engineering and design teams to ensure compliance with specific application requirements and industry standards.

About NXP Semiconductors

NXP Semiconductors specializes in a range of microcontrollers and processors, particularly in the domain of Serial IO/Communication Controllers. Their portfolio includes various components designed for reliable communication across numerous applications. The SC16IS750IBS,128 highlights NXP’s commitment to providing efficient, low-power solutions geared towards industrial and consumer applications. Other similar parts in their offering include the SC16IS740 and SC16IS760, which provide connectivity options tailored to specific operational requirements.

NXP’s components are designed to comply with various standards, ensuring broad applicability in various sectors, including automotive, industrial, and consumer electronics. They continue to push the envelope in microcontroller technology, addressing the growing demand for efficient data communication in increasingly complex electronic systems.

Where to Find SC16IS750IBS,128 by NXP Semiconductors

For those interested in purchasing the SC16IS750IBS,128, it is recommended to conduct a search on findchips.com for current stock levels and pricing. This resource provides comprehensive information on available distributors, which have included EBV Elektronik, Chip1Stop, Avnet Silica, Future Electronics, Mouser Electronics, Arrow Electronics, DigiKey, and Newark, among others. Availability may vary, so checking multiple sources can be beneficial.

The Serial IO/Communication Controllers section on findchips.com can also aid in finding alternate parts to the SC16IS750IBS,128 that might be offered by NXP Semiconductors or other manufacturers, providing flexibility in component selection based on specific project needs.

Compare pricing for SC16IS750IBS,128 and other Serial IO/Communication Controllers / Microcontrollers and Processors at findchips.com