Overview of SC16IS752IBS,128 by NXP Semiconductors
The SC16IS752IBS,128 by NXP Semiconductors is a dual Universal Asynchronous Receiver/Transmitter (UART) device that integrates a controller for both I²C and SPI interfaces. This makes it versatile for serial communication needs in various applications. The device offers a significant buffer capacity with 64 bytes of transmit and receive FIFOs and supports IrDA SIR, enhancing its utility in infrared communication. Key specifications include a data rate up to 5 Mbps and it operates within a supply voltage range of 3V to 3.6V. Housed in a HVQFN-32 package, this part is notable for its compact footprint of 5×5 mm, and maximum height of 0.85 mm, making it suitable for space-constrained applications.
It also features additional capabilities like operation at a lower supply voltage of 2.5V, and a maximum operating temperature limit of up to 95°C. The Serial IO/Communication Controllers subcategory, to which this part belongs, asserts its role in handling serial communication tasks effectively across various microcontroller-based systems. Moreover, the SC16IS752IBS,128 adheres to environmental compliance standards such as RoHS and REACH.
Industry Applications for SC16IS752IBS,128
The SC16IS752IBS,128’s features facilitate its potential use across a wide range of industries. However, these applications are conceptual and should be further explored and validated by design and engineering teams based on specific requirements and standards.
- Industrial Automation: The dual UART capabilities might be particularly useful in managing industrial communication protocols, where devices require reliable data exchange. The built-in SPI/I²C interface could potentially simplify connections to other sensors and devices within an industrial network.
- Consumer Electronics: This device could potentially be utilized in consumer gadgets like programmable home appliances and communication devices where space is at a premium and efficient serial communication is necessary.
- Telecommunications: The built-in support for IrDA SIR and high data rate could possibly make the SC16IS752IBS,128 suitable for applications in telecommunication equipment such as modems and switches that require robust data transmission capabilities.
- Computing and Data Storage: In complex computing systems or data centers, this part might handle the serial communication needs, ensuring accurate and fast data transfers between various peripheral devices.
Note that the integration and implementation of this part in any design require analysis and verification by professional teams to ensure compliance with industry-specific standards and performance requirements.
About NXP Semiconductors
NXP Semiconductors is a leading technology company well-versed in the design and manufacture of various semiconductor products, including a broad range of Serial IO/Communication Controllers. The company’s expertise covers a wide spectrum of applications from automotive and industrial to consumer and networking. Specifically, for Serial IO/Communication Controllers like the SC16IS752IBS,128, NXP provides solutions that enhance connectivity and processing capabilities of systems, aligning with the modern needs of high-speed communications and reliable integrations.
Where to Find SC16IS752IBS,128 by NXP Semiconductors
To purchase the SC16IS752IBS,128, it is recommended to consult findchips.com. On this platform, you can explore current stock levels, pricing, and availability from various distributors. Historically, this part has been listed at distributors such as EBV Elektronik, DigiKey, Mouser Electronics, and Avnet Americas. However, to get the most up-to-date information, checking findchips.com will provide you with the latest data regarding availability and purchasing options. Additionally, you can explore alternate parts within the Serial IO/Communication Controllers subcategory for comparative evaluation.