Overview of SC18IM700IPW/S8HP by NXP Semiconductors
The SC18IM700IPW/S8HP is an I2C Bus Controller designed to bridge between a standard UART interface and an I2C-bus. This part enables data rates up to 460.8 Kbps and is housed in a TSSOP-16 package. It supports a single communication channel, with minimum operating temperatures of -40°C and maximum of 85°C. Robustly designed for demanding environments, it complies with RoHS standards for environmental safety.
Key features of the SC18IM700IPW/S8HP include support for both 2.4V and 3.6V supply voltages, making it versatile for different power setups. Its 16-pin configuration ensures moderate interfacing with other components on a board while maintaining a compact footprint. The component’s interface case style specifically aims to facilitate efficient communication through technological advancements in CMOS technology. Introduced in the market on October 12, 2017, this part has found relevance in multiple industries where reliable data transmission is critical.
Industry Applications for SC18IM700IPW/S8HP
The SC18IM700IPW/S8HP could potentially serve in various industries due to its robust communication capabilities and flexible operating conditions. Here are some potential applications:
- Consumer Electronics: In consumer electronics, this component might be used in complex multimedia systems for better synchronization between core processors and peripheral I2C-bus devices. It could potentially adjust and maintain connectivity in products such as smart televisions and home automation devices.
- Computing and Data Storage: The high-speed UART capability might make the SC18IM700IPW/S8HP suitable for interfacing peripherals such as external hard drives and SSDs with a computing unit, ensuring data integrity and speed.
- Healthcare: This bus controller could be utilized in healthcare monitoring equipment. Its ability to operate under industrial temperature grades and its robust packaging could make it an excellent choice for devices intended for critical environments.
It is essential to understand that these potential industry applications are conceptual and require thorough validation by engineering and design teams according to specific industry standards and requirements.
About NXP Semiconductors
NXP Semiconductors is a leader in the semiconductor industry, known for its extensive range of products including microcontrollers and processors, with a particular focus on Bus Controllers. NXP’s innovative approaches in integrating technologies like the SC18IM700IPW/S8HP have positioned it as a key supplier for various applications in industrial and consumer markets. The company commits to advancements in technology, with evident expertise in CMOS technology as reflected in their IC products, facilitating enhanced performance, reliability, and functionality in electronic systems.
Where to Find SC18IM700IPW/S8HP by NXP Semiconductors
For those looking to source the SC18IM700IPW/S8HP, it is recommended to check on findchips.com for the most current availability and pricing. Historically, this part has been available from distributors such as Chip1Stop, Sensible Micro Corporation, Quest Components, DigiKey, and Newark. Their stock levels and pricing are subject to fluctuation, thus it is advisable to consult FindChips for up-to-date information. Furthermore, for exploring alternatives and potentially compatible parts, checking the comprehensive listings under Bus Controllers might offer additional insights and options.