Overview of SC18IS602BIPW/S8HP by NXP Semiconductors
The SC18IS602BIPW/S8HP by NXP Semiconductors is an I2C to SPI bridge designed to provide seamless integration between these two important communication buses. It supports I2C as the primary interface and allows the I2C bus signals to be bridged to a secondary SPI device. The component comes in a thin shrink small outline package (TSSOP) with a 16-pin configuration, which makes it suitably compact for dense circuit board layouts.
The unit handles data transfer rates up to 0.225 MBps, encapsulated in a technology based on CMOS (Complementary Metal-Oxide-Semiconductor), a popular choice for creating integrated circuits at reduced power consumption. It operates within a voltage range of 2.4V to 3.6V, with nominal voltage around 3V. Its build supports operations in both commercial and industrial temperature ranges from -40 °C to 85 °C, ensuring reliability under varying environmental conditions. Compliance with RoHS (Restriction of Hazardous Substances) and REACH shows adherence to environmental directives and regulations important for global distribution.
Industry Applications for SC18IS602BIPW/S8HP
The Bus Controllers like the SC18IS602BIPW/S8HP, due to their bridging capabilities between I2C and SPI, find applications across multiple industries where digital communication and control systems are vital. Below are several industries where this component could be highly beneficial:
- Consumer Electronics: This device could potentially be integrated into home automation systems, such as smart thermostats, where bridging between different sensor modules (using I2C) and a central controller (often using SPI) might be necessary. This integration would be pivotal in managing different data streams within consumer electronics efficiently.
- Internet of Things (IoT): In IoT devices, which often require low power consumption and flexible communication systems, the SC18IS602BIPW/S8HP could be used to foster communication between various sensors operating over I2C and a primary controller utilizing SPI. This usage would be critical in devices distributed over smart homes or industrial IoT setups.
- Healthcare: Devices like patient monitoring systems that collect several types of readings could utilize such a bridge to unify data transmission paths to the main processing unit, which might operate on SPI. Care must be taken to ensure that all components meet the stringent reliability and precision requirements of the healthcare industry.
This overview of potential applications requires confirmation by expertise from an engineering and design perspective, considering industry-specific requirements and standards for each device application.
About NXP Semiconductors
NXP Semiconductors is an established leader in offering smart solutions particularly in the field of Microcontrollers and Processors where SC18IS602BIPW/S8HP serves as an example of integrating complex communication solutions like Bus Controllers. NXP’s portfolio includes various microcontrollers, processors, and connectivity components that leverage the latest in semiconductor technology. The brand’s focus on creating robust embedded control solutions is witnessed through their innovations in Bus Controllers which integrate seamlessly into end-user applications across automotive, industrial and consumer electronics sectors.
Where to Find SC18IS602BIPW/S8HP by NXP Semiconductors
To purchase the SC18IS602BIPW/S8HP, the best starting point would be to check its availability through findchips.com. Here, you can find real-time inventory levels and pricing from various global distributors. Historically, this part has been available at distributors like Win Source Electronics, Chip 1 Exchange, Sensible Micro Corporation, Rochester Electronics, Quest Components, Avnet Americas, and Newark. For alternative Bus Controllers parts that might be offered by NXP Semiconductors or other manufacturers, use this link to browse: Bus Controllers.