SC32S-7PF20PPM by Seiko Instruments Inc

Overview of SC32S-7PF20PPM by Seiko Instruments Inc.

The SC32S-7PF20PPM from Seiko Instruments Inc. is a parallel – fundamental Quartz Crystal characterized by its nominal operating frequency of 0.032768MHz. This surface-mount device (SMD) offers a lead-free, 2-pin package, making it compliant with current environmental standards, including RoHS and REACH compliance codes. Its design is optimized for minimal power consumption, with a specified drive level of 0.1 µW, and comes with a frequency tolerance of ±20 parts per million (PPM) and a load capacitance of 7 picofarads (pF).

Among its technical specifications, the SC32S-7PF20PPM has an operating temperature range spanning from -40°C to +85°C, catering to various application needs from low to high-temperature environments. The device also showcases an aging characteristic of 3 PPM for the first year, indicating excellent stability over time. It’s worth noting its remarkably high series resistance of 70,000 Ohms and its physical dimensions, which stand at 3.2×1.5×0.75 mm or 0.126×0.059×0.03 inches, signifying its suitability for compact electronic applications.

Industry Applications for SC32S-7PF20PPM

The SC32S-7PF20PPM Quartz Crystal finds relevance in a broad range of industries due to its fundamental timing and stability properties, compact form factor, and compliance with prevailing environmental standards. While these applications are conceptual and require formal verification for specific use cases, some possible industry applications include:

  • Energy and Power Systems: This component might be deployed in energy metering systems, where accurate timing is essential for monitoring power usage. The component’s low power consumption and high stability could potentially make it ideal for use in both traditional and smart meters.
  • Transportation and Logistics: Given its operating temperature range, the SC32S-7PF20PPM could potentially find a place in logistics tracking devices, including GPS trackers used in transportation. Its durability and reliability might suit the rugged demands of transportation and logistics applications.
  • Renewable Energy: In renewable energy systems, like solar inverters or wind turbine controllers, accurate timing is crucial for synchronous operation and energy efficiency. The SC32S-7PF20PPM’s specifications might match the requirements for such applications, albeit requiring verification by engineering teams.
  • Consumer Electronics: Beyond the indicated industry applications, consumer electronics like wearable technology, smart home devices, and portable electronics could benefit from the low power consumption and compact size of the SC32S-7PF20PPM. These devices often require precise timing for operational efficiency and user interface functionality.

It is important to note that these potential industry applications are illustrative and need detailed analysis by specialized engineering and design teams to ensure compliance with industry standards and specific requirements for each application.

About Seiko Instruments Inc.

Seiko Instruments Inc., a pioneer in the electronics industry, holds a prominent position in the manufacturing of Quartz Crystals and resonators. Their product portfolio within the category of Quartz Crystals showcases a commitment to precision, reliability, and innovation. The SC32S-7PF20PPM is a testament to Seiko Instruments Inc.’s expertise in developing components that meet the stringent requirements of varied industries, including but not limited to telecommunications, computing, and the broad consumer electronics market. Seiko Instruments Inc. is known for its adherence to quality and environmental standards, ensuring that their products, like the SC32S-7PF20PPM, are not only technologically advanced but also environmentally responsible.

Where to Find SC32S-7PF20PPM by Seiko Instruments Inc

For procurement professionals or engineers seeking to source the SC32S-7PF20PPM, the findchips.com website offers a comprehensive resource for comparing current stock levels and pricing from multiple distributors. When searching for Quartz Crystals, findchips.com provides access to a wide array of parts including those offered by Seiko Instruments Inc. and other manufacturers, offering alternatives that might better suit specific application requirements.

Historically, the SC32S-7PF20PPM has been available from distributors such as Chip 1 Exchange, Sensible Micro Corporation, Onlinecomponents.com, Mouser Electronics, and DigiKey. Since the availability can fluctuate due to market demands, potential buyers are encouraged to visit findchips.com for the most current information on stock availability and pricing.

Compare pricing for SC32S-7PF20PPM and other Quartz Crystals / Crystals/Resonators at findchips.com